Overview of FX23-20P-0.5SV15 by Hirose Electric Co Ltd
The FX23-20P-0.5SV15 is a board stacking connector from Hirose Electric Co. Ltd, distinctively designed for power and signal hybrid applications. It encompasses a 0.5mm pitch for high-density board connections and features both power and signal contacts within a single connector. This connector is precisely engineered for floating, high-speed communication, facilitating optimal alignment during mating and reducing mechanical stress on the solder joints. Its construction complies with environmental regulations, being both Pb-free and RoHS compliant, which underscores its suitability for a broad spectrum of industries focusing on eco-friendly electronic components. The component boasts a ‘black’ insulator color made from Polyamide, known for its good insulation properties and durability. With its gold (Au) termination finish and male contact gender, the FX23-20P-0.5SV15 guarantees secure and reliable interconnections. Key to its design is the bellowed type contact style coupled with a rectangular contact pattern, ensuring a robust connection with a minimal contact resistance of 70 mΩ. Operating within a temperature range of -55 °C to 85 °C and having a dielectric withstanding voltage of 150VAC V, it is designed for versatility across a wide range of operating conditions. Its durability is rated for 100 cycles, making it a reliable choice for devices that do not require frequent disconnection and reconnection.
Industry Applications for FX23-20P-0.5SV15
Given its design specifications and features, the FX23-20P-0.5SV15 could potentially see usage in a wide array of industrial applications. While these uses are conceptual and need thorough verification for compliance and suitability, the following are illustrative examples of where such a connector might be applicable:
- In space technology, components must survive extreme conditions and the FX23-20P-0.5SV15, with its high durability and resistance to temperature variations, might potentially be utilized in the interconnection of satellite subsystems where compact, reliable connectors are crucial.
- Within the aerospace and defense industry, the connector’s robust design and compliance with UL flammability standards suggest possible use in avionics and military communication devices, where reliability and performance in harsh environments are paramount.
- The transportation and logistics sector might benefit from such connectors in vehicle telematics and tracking systems, where data integrity and signal clarity necessitate connectors of high reliability and with precise contact pitches for dense board layouts.
- For renewable energy applications, particularly in solar inverters and wind turbine control units, the hybrid connectivity and high insulation resistance of the FX23-20P-0.5SV15 might be advantageous for power and signal transmission amidst environmental challenges.
- In robotics and drones, where compact, high-density interconnects are essential for tight spaces and weight limitations, this connector could potentially facilitate the integration of sensors, actuators, and control units.
It is important to note that these potential industry applications require careful analysis by engineering and design teams to ensure adherence to specific standards and application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a globally recognized manufacturer of a wide range of connectors, including those within the Headers and Edge Type Connectors subcategory. The company is renowned for its innovation in creating reliable and high-performance connectors suited for a diverse array of applications in sectors such as telecommunications, consumer electronics, and industrial automation. Among its extensive product lineup, the FX23-20P-0.5SV15 stands out as an example of Hirose’s commitment to engineering excellence, offering solutions that meet the stringent requirements of high-density and mixed power and signal applications. Hirose’s portfolio includes similar connectors designed to provide flexibility, reliability, and performance, showcasing the company’s expertise in catering to the evolving needs of the electronics industry.
Where to Find FX23-20P-0.5SV15 by Hirose Electric Co Ltd
To procure the FX23-20P-0.5SV15, engineers and purchasers should consider leveraging resources like findchips.com. This platform offers comprehensive data on stock levels, pricing, and distributor information. For exploring alternatives within the category of Headers and Edge Type Connectors, Findchips provides insights into similar parts offered by Hirose Electric Co Ltd or other manufacturers. Historically, this part has been available at distributors such as LCSC, Avnet Abacus, TME, and Mouser Electronics. However, for the most current availability and competitive pricing, going directly to findchips.com is advisable.