Overview of FXLA108BQX by onsemi
The FXLA108BQX by onsemi is a Dual Supply 8-Bit Voltage Translator designed for bidirectional voltage translation over 8 channels between different logic levels. Its key specifications include a supply voltage range from 1.1V to 3.6V, enabling compatibility with low-voltage applications, and a minimal propagation delay of 4 ns, ensuring rapid data transfer across the different voltage domains. Packaged in a DQFN-20 (Dual Quad Flat No-leads), it is engineered for efficient space utilization and thermal performance in high-density PCB layouts.
Characterized by its versatility, the FXLA108BQX supports TTL/CMOS to CMOS translation, and with a logic case style that accommodates industrial temperature ranges from -40°C to +85°C, it is suitable for a variety of robust environments. Its design is in compliance with RoHS standards, indicating a lead-free and environmentally friendly component. With an active part life cycle status and a lead time of 15 weeks as of the current writing, it represents a readily available choice for new designs and existing systems requiring maintenance or upgrades.
Industry Applications for FXLA108BQX
The FXLA108BQX’s capabilities and specifications make it a versatile component potentially suitable for a wide range of industry applications. Its support for dual-supply voltage levels and low propagation delay enhances interface compatibility and responsiveness in complex electronics systems. Here are some potential application areas:
- Financial Technology (Fintech): The device could be utilized in ATMs and point-of-sale terminals where multiple voltage levels between processors and peripherals need seamless translation, offering reliability and speed in financial transactions.
- Smart Cities: In monitoring and control units of traffic management systems, where quick data processing and transmission are crucial, FXLA108BQX’s fast propagation delay characteristics might be especially beneficial.
- Medical Imaging: For advanced imaging devices like MRI and CT scanners, the component may provide effective voltage level translation between digital processing units and high-resolution display interfaces, ensuring accurate and quick image rendering.
- Communication and Networking: In networking equipment such as routers and switches, accurate and fast bidirectional communication between components operating at different logic levels is essential, making the FXLA108BQX a possible candidate for such applications.
Note that these potential applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. The use of the FXLA108BQX or similar parts in these contexts is contingent upon successful integration tests and validations.
About onsemi
onsemi is a leading provider of electronics solutions, specializing in semiconductors and advanced integrated circuits. They are recognized for their extensive portfolio of products catering to Level Translators, among other Drivers And Interfaces, offering solutions that address the intricate challenges of bridging incompatible logic levels in complex electronic systems. The FXLA108BQX represents just one example of onsemi’s innovative approach to component design, which emphasizes performance, power efficiency, and environmental compliance across a wide range of applications. onsemi’s dedication to quality and sustainability positions them as a key player in the semiconductor industry, supporting the development of next-generation technologies.
Where to Find FXLA108BQX by onsemi
For those looking to incorporate the FXLA108BQX into their designs, findchips.com offers a comprehensive platform for comparing stock levels and pricing from various distributors. As of recent listings, this part has been available from distributors such as Wuhan P&S, LCSC, EBV Elektronik, and Chip1Stop. However, availability can fluctuate, and it’s advisable to consult findchips.com directly for the most current information.
For engineers and procurement specialists exploring alternatives or related components, the findchips.com platform also facilitates research across a breadth of Level Translators that might be offered by onsemi or other reputable manufacturers, ensuring the best fit for your application’s specific requirements.