Overview of G-NSDOG2-021 by TE Connectivity
The G-NSDOG2-021 by TE Connectivity is a dual-axis inclinometer, specifically designed for a broad range of applications requiring accurate tilt sensing. It is notable for its module form factor and MEMS module functionality. The device operates within a supply voltage range of 8V to 30V, which accommodates a wide variety of power supplies, ensuring flexibility across different use cases. Although the product does not specify a gyroscope range or acceleration range, its adherence to RoHS compliance indicates its suitability for use in environments demanding eco-friendly components. With an operating temperature range spanning from -40°C to 85°C, this inclinometer demonstrates robust performance under extreme conditions. Its digital output facilitates easy integration with a variety of systems, further underscored by its precision, boasting a maximum accuracy deviation of just 0.5°C.
As part of the Other Sensors/Transducers subcategory, the G-NSDOG2-021 exists within a specialty niche of sensor technologies, contributing to its unique value in applications requiring precise orientation or tilt sensing. Notably, at the time of writing, the factory lead time stands at 20 weeks and 3 days, highlighting the need for advanced planning when incorporating this component into production schedules.
Industry Applications for G-NSDOG2-021
The versatility of the G-NSDOG2-021 lends itself to a multitude of industry applications, as it can perform reliably under a broad spectrum of environmental conditions. Below are several potential applications illustrating its utility across various sectors:
- Space Technology: The robust operational temperature range and high accuracy make it an ideal candidate for satellite orientation systems, where precise angular positioning is crucial.
- Industrial Automation: In fields requiring automation of equipment or machinery, such as CNC machines, the G-NSDOG2-021 could offer essential feedback for maintaining alignment and accuracy during operations.
- Transportation and Logistics: Vehicle stability systems, especially in heavy-duty logistics vehicles, might integrate this inclinometer to monitor and adjust to tilt changes for safer transit of goods.
- Agriculture Technology: Automated agricultural machines such as drones or remotely operated tractors could use the G-NSDOG2-021 for navigation, ensuring optimal performance even on uneven terrain.
It’s important to note that these applications are conceptual and require thorough analysis and verification by engineering and procurement teams to ensure compatibility and performance within specific use cases.
About TE Connectivity
TE Connectivity stands as a leading figure in the realm of electronic components, specializing in a variety of areas including Sensors/Transducers. The company’s contributions to the Other Sensors/Transducers category have been significant, with products like G-NSDOG2-021 exemplifying their capability to engineer solutions that meet precise and demanding requirements. TE Connectivity’s commitment to innovation is mirrored in their wide-ranging product lines that cater to diverse sectors, from automotive to industrial environments. This dedication ensures their offerings are at the forefront of technology, complying with stringent quality and ecological standards.
Where to Find G-NSDOG2-021 by TE Connectivity
For those looking to procure the G-NSDOG2-021 inclinometer, findchips.com offers a comprehensive database where current stock levels and pricing from a multitude of distributors can be compared. Although historical data shows availability at distributors such as Neutron USA, Avnet Abacus, Interstate Connecting Components, and TTI, it is essential to consult FindChips for the most current availability and pricing information. Additionally, for projects with flexible component requirements, FindChips’ extensive catalog of Other Sensors/Transducers may offer alternative solutions from TE Connectivity or other leading manufacturers that could meet or exceed the needed specifications.