Overview of G125-MH11605M4P by Harwin
The G125-MH11605M4P is a Wire-to-Board Connector that features a right angle header with 16 positions across two rows, utilizing a pitch spacing of 1.25mm. It fits within the Gecko SL G125 series and is synonymous with durability and extensive usability, primarily due to its rugged build and design. This part is RoHS compliant, ensuring it meets the latest environmental standards regarding hazardous materials.
Harwin’s G125-MH11605M4P is specified with a range of technical attributes like a high insulation resistance of up to 1000000000 Ω and a contact resistance limited to 25 mΩ. It supports a maximum operating temperature of 150 °C, showcasing its capability to function in various intensive and high-temperature environments. The connector’s termial finish is solder type, embedded with a gold finish on its phosphor bronze contacts, which provides a reliable and highly conductive interface.
This connector supports an average current rating of 2.8 A and has been designed for over 10,000 connect/disconnect cycles, affirming its suitability for applications where durability and reliability are paramount.
Industry Applications for G125-MH11605M4P
Potential industry applications for the G125-MH11605M4P are broad and varied, given its resistance to high temperatures and exceptional reliability in electrical performance. Here are some conceptual applications across different industries:
- Aerospace and Defense: The robust operating temperature range and the high durability could possibly make this connector suitable for aerospace applications such as in satellite systems or defense communications equipment, where components must withstand extreme conditions and provide long-lasting functionality.
- Industrial Automation: In the automation industry, the reliability and endurance of components like the G125-MH11605M4P potentially allow for their use in machinery and production lines, which require continuous operation and minimal downtime.
- Consumer Electronics: Its compact size and high electrical integrity might make it a potential candidate for consumer electronics like advanced computing devices or high-performance gaming systems, where space is at a premium but performance cannot be compromised.
- Computing and Data Storage: The data and computing sectors could theoretically utilize such connectors for server installations or storage systems due to their excellent connectivity and resistance to electrical interference, ensuring stable and reliable operations.
Note that these potential applications are illustrative and should be analyzed by engineering and design teams to confirm compliance with industry standards and specific application requirements.
About Harwin
Harwin is a prominent manufacturer widely recognized for its innovative range of Headers and Edge Type Connectors. This includes products like the G125-MH11605M4P and others in the Gecko SL G125 series. Harwin connectors are designed to meet high standards in reliability and performance, addressing the needs of various applications from industrial and aerospace to consumer electronics. The design and manufacturing processes employed by Harwin ensure that their products offer robust performance, particularly in demanding conditions.
Where to Find G125-MH11605M4P by Harwin
To procure the G125-MH11605M4P, potential buyers can explore options on platforms like findchips.com. This connector, part of the Headers and Edge Type Connectors, can be compared and purchased through various distributors, such as Avnet Abacus, TTI, Mouser Electronics, DigiKey, and Newark. However, note that stock levels and pricing are subject to change, and it’s recommended to verify current details on findchips.com.