Overview of GA343DR7GD472KW01L by Murata Manufacturing Co Ltd.
The GA343DR7GD472KW01L is a multilayer ceramic capacitor that features a capacitance of 0.0047 µF (4700 pF) and operates at a rated AC voltage of 250 V. This component is designed with temperature characteristics designated as X7R, which implies that it can maintain its electrical properties over a range of temperatures, specifically from -55 °C to 125 °C. The component exhibits both positive and negative tolerances of 10%, and it has a temperature coefficient of 15% ppm/°C.
Additionally, this capacitor is packaged in a surface mount format, specifically in the 1812 size (4.5 mm by 3.2 mm with a height of 2 mm). The GA343DR7GD472KW01L is compliant with RoHS and features a lead-free design. Its construction includes multilayer dielectric materials that enhance its performance in small form factor applications. The part is active in the market, with a factory lead time that is currently noted as 16 weeks. Such attributes make it suitable for various electronic applications in need of reliable capacitance.
Industry Applications for GA343DR7GD472KW01L
Given the specifications and characteristics of the GA343DR7GD472KW01L, it might find utility in several industries, including the following:
- Computing and Data Storage: The characteristics of this capacitor could potentially suit applications in PCs or servers, particularly in power supply circuits where decoupling and filtering are crucial. Similar multilayer capacitors might also be used in memory modules to stabilize voltage levels.
- Telecommunications: In telecommunications equipment, the GA343DR7GD472KW01L might be employed in RF circuits or for bypassing applications, contributing to signal integrity. Other capacitors of similar types could fulfill roles in advanced communication devices.
- Internet of Things (IoT): This part might be incorporated in IoT devices that require compact and efficient components. The low capacitance is suitable for filtering applications in sensor modules or microcontrollers, which often utilize such capacitors to maintain stable operation.
- Aerospace and Defense: If relevant standards are applied, the GA343DR7GD472KW01L could be useful in aerospace applications where reliability is critical. This part might be found in avionics systems or communication equipment used in defense systems, assuming it meets the required resilience and compliance.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer of electronic components, particularly known for its extensive range of capacitors, including multilayer ceramic capacitors (MLCCs) like the GA343DR7GD472KW01L. The company has been at the forefront of developing innovative capacitor solutions that cater to various applications, especially in sectors such as telecommunications, automotive, and consumer electronics. Murata’s capacitors are designed to meet high standards of performance and reliability, making them suitable for various electronic circuits that require precise electrical characteristics.
In addition to the GA343DR7GD472KW01L, Murata manufactures a variety of similar parts, focusing on different capacitance values, voltage ratings, and package types. Their multilayer ceramic capacitors are widely used in applications ranging from simple devices to sophisticated systems, which further emphasizes Murata’s commitment to providing quality components in the ever-evolving electronics landscape.
Where to Find GA343DR7GD472KW01L by Murata Manufacturing Co Ltd
For those interested in procuring the GA343DR7GD472KW01L, it is recommended to conduct research on findchips.com, which offers a comprehensive platform to compare prices and stock levels from various distributors. You may find that this part has historically been available from distributors such as:
- New Advantage Corporation
- Chip1Stop
- DigiKey
- Mouser Electronics
While these distributors have previously carried the part, it is essential to check findchips.com for current stock availability and pricing before making any purchase decisions.