GA355DR7GF472KW01L by Murata Manufacturing Co Ltd

Overview of GA355DR7GF472KW01L by Murata Manufacturing Co Ltd.

The GA355DR7GF472KW01L is a ceramic capacitor manufactured by Murata Manufacturing Co Ltd, renowned for its reliability and high-quality electronic components. This multilayer ceramic capacitor (MLCC) is designed for surface mount technology, encapsulated in a rectangular package with the 2220 size code. The capacitor features a capacitance of 0.0047 µF with a ±10% tolerance and operates under the X7R temperature coefficient, which maintains its capacitance with minimal deviation over a wide temperature range (-55°C to +125°C).

The component is also characterized by a 15% temperature coefficient and is designed to withstand rated AC voltages up to 250 V, making it suitable for high-endurance applications. The GA355DR7GF472KW01L is compliant with ROHS and REACH regulations, emphasizing Murata’s commitment to environmental sustainability. Additionally, it features a nickel barrier with a matte tin (Sn) finish on its terminals, enhancing its solderability and reliability in various assembly processes. The current factory lead time for this part is 16 weeks as of this writing, subject to change based on manufacturing capacity and demand.

Industry Applications for GA355DR7GF472KW01L

The GA355DR7GF472KW01L potentially supports a plethora of industries due to its versatile features. It may be suitable for:

  • Education and Research: Used in lab equipment and experimental setups requiring stable capacitor behavior over a range of temperatures.
  • Internet of Things (IoT): Ideal for IoT devices where stable performance across different environmental conditions is critical.
  • Computing and Data Storage: Applicable in servers and storage devices that operate under variable temperatures but require consistent electrical performance.
  • Aerospace and Defense: The robust nature of this capacitor, including its tolerance to wide temperature ranges and ability to handle high AC voltages, make it a strong candidate for aerospace and defense applications where reliability is paramount.
  • Healthcare: This capacitor may be employed in medical devices that necessitate high reliability and precise performance under fluctuating operational conditions.
  • Telecommunications: Suitable for communication equipment that needs to maintain performance despite environmental stresses.
  • Automotive: Its high endurance and temperature resilience make it suitable for automotive applications, including in-vehicle electronics.

This diversity underscores the GA355DR7GF472KW01L’s adaptability and suitability across a vast range of application scenarios.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. stands as a global leader in the design and manufacture of electronic components, particularly in the realm of capacitors. The company specializes in ceramic capacitors, like the GA355DR7GF472KW01L, leveraging state-of-the-art manufacturing techniques and materials to ensure high performance, reliability, and durability of its products. Murata’s components are fundamental in advancing the technology in various industries, delivering innovative solutions that meet the complex demands of modern electronic devices. The company’s commitment to quality and sustainability has solidified its reputation among engineers and procurement specialists worldwide.

Where to Find GA355DR7GF472KW01L by Murata Manufacturing Co Ltd

To source the GA355DR7GF472KW01L ceramic capacitor, we recommend visiting findchips.com. The site provides a comprehensive search feature that aids in locating this exact part across several reputable distributors. Additionally, for exploring alternate parts to the GA355DR7GF472KW01L that might be offered by Murata Manufacturing Co Ltd or other manufacturers, the link for Ceramic Capacitors can be utilized.

Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, inventory levels and availability can fluctuate, so visiting findchips.com is advisable to get current stock levels and pricing.

Compare pricing for GA355DR7GF472KW01L and other Ceramic Capacitors / Capacitors at findchips.com