Overview of GCJ21BR71H105KA01L by Murata Manufacturing Co Ltd
The GCJ21BR71H105KA01L by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) with a capacitance of 1 µF and a voltage rating of 50V. This component, encapsulated in an 0805 chip package, supports a ±10% tolerance and operates within a temperature range of -55 °C to +125 °C. Its dielectric characteristic is X7R, known for its stability under varying temperature conditions, as highlighted by a temperature coefficient of 15% ppm/°C. Compliant with RoHS, REACH, and encapsulating a JESD-609 Code: e3 for eco-friendly design, this capacitor is fully surface-mountable and adheres to the AEC-Q200 standard, making it suitable for automotive applications. It features a Nickel (Ni) barrier with a Tin (Sn) finish, contributing to its durability and resistance to oxidation.
Industry Applications for GCJ21BR71H105KA01L
The GCJ21BR71H105KA01L with its specific characteristics could make it a versatile component across a broad spectrum of industries. It is crucial to note that these suggested applications are potential use cases and should be formally verified by qualified engineering teams to ensure compliance with specific industry regulations and standards.
- Consumer Electronics: This capacitor might be used in devices like smartphones, tablets, or wearables where stable capacitance with minimal effect from temperature changes is crucial.
- Automotive: Given its compliance with AEC-Q200, it potentially fits into automotive applications, especially in electronic systems that require consistent performance under varying environmental conditions.
- Industrial Automation: In this sector, the capacitor could be used in control systems and sensors that monitor and manage industrial processes, potentially aiding in improved automation reliability and performance.
- Telecommunications: The capacitor could be an ideal choice for telecommunication equipment, potentially stabilizing power supply circuits and frequency modulation systems.
It is essential for users to conduct thorough analyses and adhere to design and industry standards when considering such components for specific applications.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a prominent supplier in the electronics industry, specializing in the production of a wide array of capacitor types, with a specific focus on ceramic capacitors. The company’s expertise in developing ceramic capacitors, such as the GCJ21BR71H105KA01L, has positioned it as a preferred source for high-quality, reliable passive components. Murata’s products are widely acknowledged for their performance and durability, as evident in the variety of capacitors they offer, suitable for numerous applications across different sectors. Murata’s consistent commitment to research and development in ceramic capacitor technology helps maintain its competitive edge in the electronics market.
Where to Find GCJ21BR71H105KA01L by Murata Manufacturing Co Ltd
For those interested in acquiring the GCJ21BR71H105KA01L, findchips.com offers a comprehensive platform to check real-time availability and pricing from different vendors. Although historically available from distributors like Avnet Asia, TTI, Future Electronics, and DigiKey, current stock levels and prices may vary. Prospective buyers can also explore other Ceramic Capacitors from Murata Manufacturing or alternative manufacturers through the same portal.