Overview of GCM1555C1H102FA16D by Murata Manufacturing Co Ltd.
The GCM1555C1H102FA16D by Murata Manufacturing Co Ltd. is a multilayer Ceramic Capacitor, designed for surface mount applications on a 0402 chip. This ceramic capacitor features a capacitance of 0.001 µF with a precision tolerance of ±1%, operating across a wide temperature range from -55 °C to 125 °C. Its temperature coefficient is specified at 30ppm/°C, indicative of its stability across the specified temperature range. The device is designed with a dielectric material of C0G (NP0), which is known for its high stability and low loss over a wide frequency range. This particular model is rated for 50V and is compliant with the Reference Standard AEC-Q200, marking it suitable for automotive applications. With RoHS compliance, a package size of 0402, and a height and width of 0.5 mm, this capacitor is designed for high-density electronic assemblies. Additionally, the GCM1555C1H102FA16D is secured with a Nickel barrier under its Tin finish terminals to ensure the longevity and reliability of the solder joint.
Industry Applications for GCM1555C1H102FA16D
The GCM1555C1H102FA16D caters to a broad spectrum of industry applications, encompassing everything from consumer electronics to demanding sectors like automotive and aerospace. Notably, its compliance with the AEC-Q200 standard underscores its suitability for automotive applications, though its precision and stability make it an appealing choice for various high-reliability fields. Below are a few possible applications for this versatile component:
- **Automotive Electronics**: Its robust design and AEC-Q200 compliance might potentially be utilized in automotive control systems, ranging from advanced driver-assistance systems (ADAS) to engine control units (ECUs), where stability and reliability in harsh conditions are crucial.
- **Telecommunications**: High-speed telecommunications equipment, including base stations and network switches, could benefit from this capacitor’s precision and stability, especially in temperature-critical applications.
- **Computing and Data Storage**: In computing applications, this capacitor might serve in power supply circuits and signal filtering in data storage systems, where stable capacitance over a range of operating conditions is vital for data integrity.
- **Healthcare Devices**: For healthcare electronics, such as diagnostic equipment and patient monitoring systems, the stability and accuracy of the GCM1555C1H102FA16D could enhance the performance and reliability of these critical devices.
Please note that these potential industry applications are conceptual/illustrative and require diligent analysis and verification by engineering and design teams to ensure they meet specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading innovator in the electronic component industry, particularly well-regarded in the field of capacitors. The company specializes in producing high-quality components such as ceramic capacitors, which include the GCM1555C1H102FA16D and a wide variety of similar parts designed for various applications. Murata’s capacitors are recognized for their reliability, precision, and performance, catering to a wide range of industrial, automotive, and consumer electronics markets. With a focus on advancing electronic component technology, Murata remains at the forefront of developing capacitors that meet the stringent requirements of today’s electronic devices, ensuring high performance, miniaturization, and enhanced functionality.
Where to Find GCM1555C1H102FA16D by Murata Manufacturing Co Ltd
To find GCM1555C1H102FA16D, visiting findchips.com is highly recommended. The site provides detailed information about stock levels, pricing, and availability from various distributors. For those interested in purchasing this capacitor or exploring alternatives within the category of Ceramic Capacitors, findchips.com offers a comprehensive and user-friendly platform to compare options from Murata Manufacturing Co Ltd and other manufacturers. Historically, this part has been available at distributors such as Avnet Asia, TME, and TTI, among others. However, current availability and pricing can be best assessed by visiting the findchips.com website directly.