Overview of GCM155R71H103KA55D by Murata Manufacturing Co Ltd.
The GCM155R71H103KA55D is a high-quality Ceramic Capacitor manufactured by Murata Manufacturing Co Ltd. This multilayer ceramic capacitor (MLCC) is designed for surface mount (SMT) installation and comes in a compact 0402 chip package suitable for high-density applications. It features a capacitance of 0.01 µF with a voltage rating of 50V and tolerances of ±10% on its nominal capacitance value. The part adheres to the X7R temperature coefficient, offering a stable capacitance within a temperature range of -55°C to +125°C, making it highly reliable across various temperatures. Furthermore, this component is RoHS compliant, ensuring it meets international standards for environmental safety. With an assembly lead time of approximately 14 weeks, as of the current writing, this capacitor combines efficiency with superior performance for diverse applications.
Industry Applications for GCM155R71H103KA55D
The GCM155R71H103KA55D finds its application across a wide range of industries due to its versatile specifications and reliable performance. Key use cases include:
- Internet of Things (IoT): Given its small size and robust performance, this capacitor may be suitable for IoT devices, where space is at a premium and environmental tolerance is critical.
- Automotive: The AEC-Q200 compliance suggests potential suitability within automotive applications, where components must withstand harsh environmental conditions without performance degradation.
- Telecommunications: Its ability to offer stable capacitance over a wide range of temperatures makes it a potentially crucial component in the reliability of telecommunication equipment.
- Computing and Data Storage: Given the capacitor’s reliability and the fast-paced environment of computing and data storage systems, it could serve an essential role in maintaining the integrity of data processing and storage solutions.
Moreover, the component’s properties also make it a viable option for sectors prioritizing precision and reliability, such as aerospace and defense, healthcare, and education and research.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and high-density multi-function modules. Renowned for their contribution to the capacitors market, Murata excels in producing ceramic capacitors, finding their way into diverse and critical applications. The GCM155R71H103KA55D, alongside a broad portfolio of similar components, underscores Murata’s commitment to delivering high-quality, reliable solutions that meet the stringent requirements of today’s electronic devices.
Where to Find GCM155R71H103KA55D by Murata Manufacturing Co Ltd
To secure the GCM155R71H103KA55D for your applications, visit our website at findchips.com. For those looking for alternatives or different specifications within the same family, exploring other Ceramic Capacitors may yield suitable options. Historically, the part has been available through distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, to ensure availability and get current stock levels and pricing, please check directly on findchips.com.