Overview of GCM155R71H104KE02D by Murata Manufacturing Co Ltd.
The GCM155R71H104KE02D by Murata Manufacturing Co Ltd is a high-quality Ceramic Capacitor, part of the broader capacitors category. This component boasts several key features that make it stand out for a range of applications. With a capacitance of 0.1 µF and a rated (DC) voltage (URdc) of 50 V, it’s tailored for precision. The capacitor is designed using a ceramic dielectric material, which ensures stability and reliability across a broad range of operating temperatures (-55 °C to +125 °C).
Constructed with a size code of 0402, this compact chip, which measures only 1 mm in length, 0.5 mm in height, and 0.5 mm in width, offers a surface mount package style. It’s manufactured to be compliant with the AEC-Q200 reference standard, making it a trustworthy component for demanding applications. Additionally, the part is RoHS compliant and is equipped with a terminal finish of Tin (Sn) with a Nickel (Ni) barrier, optimizing it for sustainability and performance.
Being multilayer and featuring a temperature coefficient of ±15% ppm/°C, it demonstrates an excellent balance of size, tolerance, and environmental fortitude. Its factory lead time stands at 14 weeks as of the current writing, signaling its demand and the manufacturing precision Murata invests in its products.
Industry Applications for GCM155R71H104KE02D
The versatility and performance of the GCM155R71H104KE02D make it suitable for a variety of applications across multiple industries. Given its robust design and specifications, here are some key use cases:
- Automotive: It may serve in critical automotive electronics such as control units, infotainment systems, and advanced driver-assistance systems (ADAS), where reliability and a wide operating temperature range are paramount.
- Internet of Things (IoT): Its compact size and precision are ideal for IoT devices, including wearables, sensors, and smart home technologies, where space is limited and efficiency is critical.
- Healthcare: The component could be used in medical devices where accurate performance and reliability under various conditions are necessary, from patient monitoring equipment to advanced diagnostic machines.
- Telecommunications: Given its compliance and performance specifications, it can be incorporated into telecommunications equipment such as routers, switches, and base stations, supporting robust connectivity solutions.
Its attributes, like the temperature coefficient and compliance with standards like AEC-Q200, suggest its fit not only in the applications listed but potentially in other high-reliability or environmentally demanding applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly excelling in the realm of capacitors. Known for innovative solutions and high-quality production, Murata’s Ceramic Capacitors, including the GCM155R71H104KE02D, stand testimony to the brand’s commitment to excellence. Murata capacitors are sought after for their reliability, precise engineering, and advanced features, catering to a broad spectrum of industrial, automotive, healthcare, and consumer electronics applications. Murata is not just a manufacturer but a pioneer, pushing the boundaries of what’s possible in electronic components, thus enabling technology that shapes our world.
Where to Find GCM155R71H104KE02D by Murata Manufacturing Co Ltd
To acquire the GCM155R71H104KE02D for your application, findchips.com offers an efficient platform for comparing availability and pricing across multiple distributors. Historically, this part has been available from reputable distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, to access current stock levels and the best prices, it’s recommended to visit findchips.com. Additionally, you can explore a wide range of Ceramic Capacitors to find alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers that might better suit your specific needs.