GCM155R71H104KE02J by Murata Manufacturing Co Ltd

Overview of GCM155R71H104KE02J by Murata Manufacturing Co Ltd.

The GCM155R71H104KE02J is a ceramic capacitor, specifically a multilayer ceramic capacitor (MLCC), designed and manufactured by Murata Manufacturing Co Ltd. This capacitor operates at a rated DC voltage of 50V and offers a capacitance of 0.1 µF. Constructed in a 0402 package, this small yet robust component is tailored for surface mount technology, making it highly sought after in modern high-density electronic circuits. Its dielectric material is ceramic, categorized under the X7R temperature characteristics code, which signifies a ±15% change in capacitance with temperature, operating within a broad temperature range of -55°C to +125°C. Additionally, it adheres to the stringent requirements of the AEC-Q200 reference standard, making it suitable for automotive applications.

Industry Applications for GCM155R71H104KE02J

The GCM155R71H104KE02J may be suitable for a diverse range of applications, leveraging its robust design and broad operating temperature range. Some key industries and applications could include:

  • Automotive: For use in electronic control units, infotainment systems, and safety systems where reliability under fluctuating temperatures is critical.
  • Telecommunications: Potentially utilized in communications infrastructure, including base stations and networking equipment, where stable capacitance over temperature ranges is essential.
  • Computing and Data Storage: Ideal for SSDs (Solid State Drives), servers, and high-speed computing devices where compact and reliable components are necessary to handle quick charge and discharge cycles.
  • Internet of Things (IoT): Suitable for IoT devices where extended operational life and stability across a range of environmental conditions are required.
  • Aerospace and Defense: The MLCC’s robustness and compliance with the AEC-Q200 standard make it a favorable choice for demanding aerospace and defense applications, providing reliability in extreme conditions.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company is particularly known for its excellence in the domain of ceramic capacitors, including the GCM155R71H104KE02J and similar parts. Murata’s capacitors are renowned for their reliability, performance, and innovation, catering to a wide array of industrial applications across automotive, telecommunications, computing, healthcare, and more. They are continuously pushing the boundaries of technology to meet the growing demands of the electronics industry.

Where to Find GCM155R71H104KE02J by Murata Manufacturing Co Ltd

To secure the GCM155R71H104KE02J for your application, we recommend starting your search at findchips.com. Not only can you discover current stock levels and competitive pricing, but Ceramic Capacitors can also be explored for alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. Please note that real-time stock availability and pricing should be verified through findchips.com.

Compare pricing for GCM155R71H104KE02J and other Ceramic Capacitors / Capacitors at findchips.com