GCM155R71H332KA37D by Murata Manufacturing Co Ltd

Overview of GCM155R71H332KA37D by Murata Manufacturing Co Ltd.

The GCM155R71H332KA37D is a high-performance ceramic capacitor manufactured by Murata Manufacturing Co Ltd. This component is a multilayer ceramic capacitor (MLCC) characterized by its capacity to withstand a 50V voltage with a capacitance value of 0.0033µF. The component implements an X7R dielectric material which allows it to have a ±10% tolerance in capacitance over a temperature range of -55°C to +125°C with a temperature coefficient of 15% ppm/°C. This particular capacitor is designed for surface mount technology (SMT) and comes in a compact 0402 package size, with dimensions of 1mm by 0.5mm by 0.5mm, making it suitable for high-density mounting on printed circuit boards (PCBs). This part also meets the stringent automotive reliability standards set forth by AEC-Q200, indicating it is suitable for use in the automotive industry, and is compliant with both RoHS and REACH environmental standards. The component’s terminals are finished with tin (Sn) over a nickel (Ni) barrier for improved solderability and reliability.

Industry Applications for GCM155R71H332KA37D

The versatile electrical characteristics and stringent reliability standards compliance of the GCM155R71H332KA37D make it potentially suitable for a broad range of industry applications. However, it is essential to remember that these potential industry applications are purely illustrative and require careful analysis and verification by engineering and design teams specific to each application to ensure compliance with all relevant standards and requirements.

  • Automotive: Given its AEC-Q200 certification, the capacitor might potentially be utilized in automotive electronics such as engine control units (ECUs), infotainment systems, and advanced driver assistance systems (ADAS), where reliability in various environmental conditions is critical.
  • Telecommunications: The small size and reliability might make the GCM155R71H332KA37D suitable for telecommunications equipment, including cell phones, base stations, and networking devices, where space-saving and reliable performance are valued.
  • Internet of Things (IoT): In IoT devices, which often require compact, high-performance components that can operate reliably over a wide range of temperatures, the capacitor could potentially serve various functions, including power management and signal filtering.
  • Computing and Data Storage: This part might also find potential uses in computing hardware such as solid-state drives (SSDs), servers, and high-performance computing (HPC) systems where stability and reliability are paramount.

Note that these potential applications are conceptual and require detailed engineering and design validation to ensure the GCM155R71H332KA37D meets the specific requirements of the application, including adherence to industry standards and evaluation of environmental conditions that could impact capacitor performance.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and production of electronic components, modules, and devices. Their extensive portfolio includes a wide range of capacitor types, with ceramic capacitors being one of the cornerstone product categories. Murata’s commitment to innovation, reliability, and environmental stewardship has positioned them as a preferred supplier for industries ranging from automotive to healthcare. The GCM155R71H332KA37D is just one example of Murata’s high-quality components that offer reliable performance across diverse industries and applications. In the realm of ceramic capacitors, Murata continuously evolves their products to meet the demanding requirements of modern electronic devices, ensuring that they lead in both technology and environmental compliance.

Where to Find GCM155R71H332KA37D by Murata Manufacturing Co Ltd

For those looking to purchase the GCM155R71H332KA37D or explore alternative ceramic capacitors for potential application needs, findchips.com offers a robust platform for checking current stock levels, pricing, and detailed part information from a variety of distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, TME, and Mouser Electronics, among others. However, it is crucial to consult findchips.com for the most current availability and pricing information, as these can vary based on market demand and supply chain factors.

Compare pricing for GCM155R71H332KA37D and other Ceramic Capacitors / Capacitors at findchips.com