GCM1885C2A101JA16D by Murata Manufacturing Co Ltd

Overview of GCM1885C2A101JA16D by Murata Manufacturing Co Ltd.

The GCM1885C2A101JA16D is a multilayer ceramic capacitor (MLCC) with a capacitance value of 100 picofarads (pF) and a voltage rating of 100 volts (V). Manufactured by Murata Manufacturing Co Ltd, it is housed in the compact 0603 [1608 Metric] case size, making it suitable for high-density mounting on printed circuit boards (PCBs). This capacitor features a capacitance tolerance of ±5%, and its dielectric characteristic is C0G/NP0, known for its stability over a wide range of temperatures, as indicated by its temperature coefficient of 30 parts per million per Celsius degree (ppm/°C).

This component is also distinguished by its compliance with the AEC-Q200 standard, making it suitable for demanding automotive applications. Additionally, the part’s operating temperature range is broad, spanning from -55°C to +125°C, which accommodates extreme environmental conditions. The surface-mount technology (SMT) package is ROHS compliant, ensuring adherence to environmental regulations against hazardous substances. The GCM1885C2A101JA16D is designed for reliability and performance in various applications, featuring a lead-free and ROHS compliant construction with a nickel (Ni) barrier layer under its tin (Sn) terminal finish to enhance solderability and resist contamination.

Industry Applications for GCM1885C2A101JA16D

The GCM1885C2A101JA16D potentially plays a pivotal role in various industry applications due to its electrical properties and robust design. While the possible applications are broad, some key use cases are especially likely to benefit from its specific features. Note, these potential industry applications are illustrative based on the component’s characteristics and must be validated by engineering and design teams according to specific requirements.

  • Internet of Things (IoT): Devices such as smart sensors and actuators, which require stable capacitance values over varying temperatures, might benefit from this capacitor’s C0G/NP0 dielectric. The compact 0603 package size facilitates the miniaturization of IoT devices.
  • Computing and Data Storage: High-performance computing systems, which demand reliable frequency stabilization and decoupling capabilities, could potentially integrate these capacitors in their circuits. The temperature stability of the GCM1885C2A101JA16D makes it a fitting choice for data centers where thermal management is crucial.
  • Telecommunications: Communications equipment such as base stations, RF modules, and satellite communications systems, which require capacitors that maintain their characteristics across a spectrum of operating conditions, might find this MLCC suitable. Its stability and reliability support the high-quality signal transmission needed in these applications.
  • Aerospace and Defense: Given its compliance with the AEC-Q200 standard and its wide operating temperature range, this capacitor could potentially be utilized in demanding aerospace applications, where components must withstand harsh environments and provide consistent performance. However, specific designs and applications would need thorough verification to ensure compliance with all relevant aerospace standards.

Please note, these industry applications are conceptual and illustrative. Engineering and procurement professionals should conduct detailed analysis to verify compliance with industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic components, such as capacitors, inductors, sensors, and RF modules among others. Their expertise in Ceramic Capacitors is particularly notable, having developed a wide range of MLCCs that serve various applications across industries. The GCM1885C2A101JA16D is one example of Murata’s innovative approach to capacitor technology, offering remarkable stability, precision, and reliability. Known for their commitment to quality and environmental sustainability, Murata’s products are widely recognized and utilized in electronic devices globally, from consumer electronics to automotive, aerospace, and industrial applications.

Where to Find GCM1885C2A101JA16D by Murata Manufacturing Co Ltd

To purchase the GCM1885C2A101JA16D or explore alternate Ceramic Capacitors by Murata Manufacturing Co Ltd or other manufacturers, visiting findchips.com is advised. This platform allows for an efficient comparison of current stock levels and pricing from multiple distributors. Historically, the part has been available from distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, and Mouser Electronics, among others. However, inventory levels and availability can fluctuate, so checking findchips.com will provide the most current information.

Compare pricing for GCM1885C2A101JA16D and other Ceramic Capacitors / Capacitors at findchips.com