Overview of GCM21BR71H105KA03L by Murata Manufacturing Co Ltd.
The GCM21BR71H105KA03L is an advanced ceramic capacitor produced by Murata Manufacturing Co Ltd. This multilayer ceramic capacitor (MLCC) stands out for its 1µF capacitance value, with a dielectric characteristic of X7R, indicating a stable capacitance over a broad temperature range (-55°C to +125°C) with a ±15% temperature coefficient. The component is designed for a maximum operating voltage of 50V and features a compact 0805 chip size, rendering it suitable for surface-mount technology (SMT). Compliant with RoHS, REACH, and sporting an AEC-Q200 reference standard, it ensures adherence to stringent regulatory and quality requirements. Notably, its lead time as of the current writing is approximately 14 weeks, showcasing its active lifecycle status within the market.
Industry Applications for GCM21BR71H105KA03L
The versatile properties of the GCM21BR71H105KA03L capacitor make it a suitable component across various applications and industries. It might find utility in:
- Education and Research: For experimental setups and educational kits where reliability and tolerance within the specified temperature range are crucial.
- Internet of Things (IoT): In IoT devices, its small footprint and stability in varying environmental conditions could be essential for long-term, reliable operation.
- Computing and Data Storage: As part of power supply filters or signal processing circuits where its ±10% tolerance ensures consistent performance.
- Aerospace and Defense: Given its AEC-Q200 compliance, offering reliability in harsh environments, making it potentially suitable for aerospace and defense electronics.
- Healthcare: In medical devices, where precision and reliability can directly impact functionality and patient safety.
- Telecommunications: For stable signal processing and power management within communication hardware.
- Automotive: In automotive electronics, where temperature tolerance and durability are necessary for safety and functionality.
These examples underscore how the technical characteristics of the GCM21BR71H105KA03L, such as its operating temperature range, capacitance value, and compliance standards, may tailor it to a wide array of applications within different sectors.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is renowned for its innovation and manufacturing prowess in the realm of electronic components, particularly in capacitors. Their array of ceramic capacitors, characterized by reliability and performance, has solidified Murata’s reputation in the electronics sector. The GCM21BR71H105KA03L is a testament to their commitment to quality, embodying the advanced features and strict compliance standards that Murata enforces across its product lines. The company’s expertise in integrating cutting-edge technology into their capacitors makes them a go-to for engineers and procurement specialists alike, seeking components that push the boundaries of what’s possible in electronics design and functionality.
Where to Find GCM21BR71H105KA03L by Murata Manufacturing Co Ltd
To source the GCM21BR71H105KA03L component, we recommend researching via findchips.com. This platform facilitates a comprehensive search for electronic components, including Ceramic Capacitors, to discover alternate parts to GCM21BR71H105KA03L that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Win Source Electronics, Farnell, element14 Asia-Pacific, and Avnet Asia have maintained stock levels of this component. However, due to fluctuating availability, it is advisable to visit findchips.com for current stock levels and pricing.