Overview of GCM32ER70J476KE19L by Murata Manufacturing Co Ltd.
The GCM32ER70J476KE19L is a multilayer ceramic capacitor (MLCC) produced by Murata Manufacturing Co Ltd. This component is specified with a 47µF capacitance, a voltage rating of 6.3V, and a tolerance on capacitance of ±10%. It employs an X7R dielectric characteristic, which ensures a stable capacitance across a wide temperature range, with a temperature coefficient of 15%. This particular model belongs to the GCM series and comes in a 1210 [3225 Metric] case size, combining a significant capacitance value in a compact form factor.
Designed for surface mounting, it features a rectangular chip package and RoHS compliance, supporting environmentally responsible manufacturing and end-product assembly. The part is active in Life Cycle with a Pbfree and RoHS code of “Yes”, classified under EAR99 for ECCN and compliant with REACH standards. The package is characterized by a matte tin (Sn) with nickel (Ni) barrier on its terminals, ensuring good solderability and a robust mechanical attachment to the PCB. As of the current writing, the factory lead time for this part is approximately 18 weeks, suggesting planning for procurement should account for this timeline. The operating temperature range of this capacitor is notably broad, from -55°C to 125°C, making it suitable for a diverse range of applications.
Industry Applications for GCM32ER70J476KE19L
The versatility of the GCM32ER70J476KE19L means that it could potentially be used in a variety of industry applications. The combination of its high capacitance, compact size, and stable performance under varying temperature conditions allows for its use in critical and demanding applications. It’s important to note that while the following applications are potential use cases, the selection of components for any application requires careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:
- Computing and Data Storage: In computing hardware, such as servers or storage devices, the GCM32ER70J476KE19L could potentially provide smoothing and filtering capabilities in power supply circuits, helping to ensure stable operation under varying load conditions.
- Internet of Things (IoT) Devices: IoT devices, which often operate across a range of environmental conditions, might utilize the stable capacitance features of this MLCC for timing, signal processing, or power management tasks in both consumer and industrial applications.
- Telecommunications Equipment: High-capacity capacitors like the GCM32ER70J476KE19L could potentially be used in the design of RF circuits, transceivers, and base station equipment, where stability over temperature is crucial.
- Healthcare Electronics: In healthcare electronics, such as diagnostic imaging systems or patient monitoring devices, the reliability and precision of components like the GCM32ER70J476KE19L are critical, potentially serving in power supply circuits or signal filtering applications.
These applications are conceptually illustrative and require detailed verification for compliance and suitability. Similar parts might be used in analogous ways across these and other industries, albeit with specifications tailored to specific use case requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the electronic component industry, particularly renowned for its comprehensive range of capacitors, including Ceramic Capacitors. The GCM32ER70J476KE19L is part of this broad portfolio, exemplifying the company’s commitment to quality, innovation, and reliability. Murata’s offerings in the capacitor arena extend from general-purpose capacitors to specialized components designed for high-reliability applications in the automotive, industrial, and consumer electronics sectors. Murata’s advanced technologies and rigorous manufacturing processes ensure their products meet the highest standards for performance and durability.
Where to Find GCM32ER70J476KE19L by Murata Manufacturing Co Ltd
The GCM32ER70J476KE19L can be found through various distributors, and to ensure current stock levels and obtain the best pricing, it’s recommended to use findchips.com. This site aggregates data from multiple distributors, providing a comprehensive overview of availability and pricing. Historically, this part has been available from distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Newark, among others. To explore alternative Ceramic Capacitors or capacitors offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com serves as a valuable resource for comparison and procurement.