Overview of GG0402050R3C2P by Kyocera AVX Components
The GG0402050R3C2P is a Trans Voltage Suppressor Diode specifically designed for bidirectional voltage suppression. Featuring a working peak reverse voltage of 5V and a clamping voltage up to 15.5V, this TVS (Transient Voltage Suppressor) diode provides critical protection from voltage spikes, effectively handling a peak pulse power dissipation of 46W. Manufactured by Kyocera AVX Components, it is characterized by its low capacitance, which is crucial for data integrity and high-speed signal fidelity.
Compliant with standards such as IEC-1000-4-2 and IEC-1000-4-4, the GG0402050R3C2P is made using silicon in an 0402 package – a small, rectangular, plastic/epoxy package with wrap-around tin terminals. It supports a maximum operating temperature of 125°C and has a minimum breakdown voltage of 7V. Suited for surface mounting (SMT), it stands out with features like RoHS and REACH compliance, reflecting its adherence to environmental safety standards.
Industry Applications for GG0402050R3C2P
Potential applications for the GG0402050R3C2P span various innovative technologies where voltage spikes are a risk, potentially impacting device functionality. The following are illustrative scenarios in diverse sectors:
- Consumer Electronics: This part could potentially be used in devices like smartphones, laptops, and other personal electronics to protect sensitive circuits from ESD damage or electrical overloads.
- Telecommunications: In scenarios involving high-speed data transmission, where signal integrity is critical, the low capacitance and effective clamping voltage of this diode might be crucial for protecting network equipment like switches, routers, and modems.
- Computing and Data Storage: The GG0402050R3C2P is suited for safeguarding critical components in data centers and computing infrastructure from the effects of transient electrical spikes, possibly extending the lifespan of such equipment.
- Automotive: If the standards and compliance for automotive industry, like AEC-Q100, were met (which needs verification as it’s not explicitly listed here), this part could ideally suit automotive applications where reliability under electrical disturbances is vital.
- Aerospace and Defense: Given the stringent reliability demands in these sectors, this diode’s high temperature tolerance and robust voltage suppression capabilities might make it a candidate for protecting sensitive avionics and military equipment.
Note that these potential industry applications are illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a subsidiary of Kyocera Corporation, a renowned global manufacturer of advanced electronic components. The company specializes in a variety of electronic parts, notably excelling in the production of Transient Suppressors such as the GG0402050R3C2P. These components are designed to provide efficient protection for electronic circuits against voltage spikes, enhancing the durability and reliability of the devices they are incorporated into.
Kyocera AVX’s offerings stand out due to their adherence to rigorous international standards, strategic innovation, and commitment to quality. Components like the GG0402050R3C2P are part of this broader catalog, serving crucial roles in a myriad of modern electronic applications.
Where to Find GG0402050R3C2P by Kyocera AVX Components
The GG0402050R3C2P is listed at several reputable distributors, historically including New Advantage Corporation, Avnet Asia, and Mouser Electronics, among others. However, to obtain current stock levels and pricing, visit findchips.com. Additionally, by exploring links like Transient Suppressors, users can find alternate parts similar to GG0402050R3C2P that might be offered by Kyocera AVX Components or other manufacturers.