Overview of GJM1555C1H1R0CB01D by Murata Manufacturing Co Ltd
The GJM1555C1H1R0CB01D by Murata Manufacturing is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. Featuring a nominal capacitance of 1 picofarad (1 pF) with a ± 0.25 pF tolerance and a dielectric characteristic of C0G (NP0), this component guarantees stability and high performance. It operates within a voltage rating of 50V and exhibits a temperature coefficient of 30 ppm/°C. The part is constructed in a compact 0402 chip size, approximately 1 mm x 0.5 mm x 0.5 mm, suitable for dense circuit board layouts.
Noteworthy attributes include its capability to operate in a wide temperature range from -55°C to +125°C and a DC voltage rating of 50V. It adheres to rigorous industry standards such as RoHS compliance, ensuring reliability and environmental safety. Additional features such as a wraparound terminal shape with a matte tin (Sn) finish over a nickel (Ni) barrier enhance its solderability and resistance to oxidation. These characteristics make it relatively versatile within various high-frequency, high-stability applications where minimal component variation is critical.
This capacitor is currently listed as an “Active” component in the manufacturing lifecycle per the Part Data Attributes, with a factory lead time of 10 weeks, though this is subject to change based on manufacturing demands and supply chain factors.
Industry Applications for GJM1555C1H1R0CB01D
The specific design and electrical properties of the GJM1555C1H1R0CB01D suggest its utility in various applications across the electronics industry, focusing primarily on areas requiring precise charge control and stability. Its utilization is conceptual and should be verified by engineering and design teams to meet specific requirements.
- Telecommunications: This capacitor potentially fits well in telecommunications equipment where stability and low loss are necessary, particularly in frequency selective circuits such as oscillators or filters where stability and low reactance variance are vital. Its C0G dielectric offers excellent low-loss properties and minimal capacitance drift over temperature, making it a candidate for use in these precise applications.
- Automotive: Although this specific model is not listed with automotive qualification standards like AEC-Q200, ceramic capacitors similar to the GJM1555C1H1R0CB01D might be used in non-critical environments within automotive electronics where small size and reliable performance are required, such as in infotainment systems or sensor circuits. However, it is crucial to ensure that any component used in automotive applications meets the specific standards and tests required for automotive reliability.
Note that these potential applications are only illustrative and require thorough analysis and verification to ensure compliance with industry standards and specific operational demands.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company specializes in the production of Ceramic Capacitors and has developed a wide array of these components, including the GJM1555C1H1R0CB01D. Murata’s capacitors are known for their reliability, precision, and innovation, suitable for various high-tech industries. Their commitment to quality and consistency in manufacturing capacitors ensures that they meet stringent requirements, making them preferred components in many critical applications.
Where to Find GJM1555C1H1R0CB01D by Murata Manufacturing Co Ltd
To procure the GJM1555C1H1R0CB01D, potential buyers are encouraged to visit findchips.com. The site provides access not only to this specific part but also to a broader range of Ceramic Capacitors that might meet varying requirements. Historically, distributors such as DigiKey, Mouser Electronics, and Arrow Electronics have stocked this component. However, availability varies, so it is recommended to check current stock levels and pricing on findchips.com to ensure procurement options.