GL41M-E3/96 by Vishay Intertechnologies

Overview of GL41M-E3/96 by Vishay Intertechnologies

The GL41M-E3/96 is a standard recovery rectifier diode capable of handling a peak reverse voltage of 1000V and a forward current of 1A. This component features a single-phase, single-element setup and is constructed from silicon. It comes in a DO-213AB package, commonly known under the trade name MELF-2, and is designed for surface mount technology. Beyond its basic capabilities, this diode shines with additional characteristics such as a low leakage current and high reliability, making it suitable for general-purpose applications. Its maximum forward voltage is specified at 1.2V, and it can sustain a non-repetitive peak forward current of 30A.

The part is compliant with both RoHS and REACH, indicating its suitability for use in various international markets. The package material used is glass, adding to its durability, and its terminals are finished in matte tin. The device is designed to withstand a wide range of operating temperatures, from -65°C to 175°C, highlighting its robustness for challenging environments. It is important to note, as per the latest data available, the factory lead time for this diode is currently set at 16 weeks and 5 days.

Industry Applications for GL41M-E3/96

The applications of the GL41M-E3/96 are vast due to its general-purpose nature and robust design. Here are a few potential industrial uses:

  • Consumer Electronics: Devices such as power supplies and chargers could potentially utilize this diode due to its high reliability and low leakage current, crucial for maintaining efficiency and safety in consumer electronic products.
  • Energy and Power Systems: The diode’s high reverse voltage and current handling capabilities might make it a candidate for use in power conversion systems, possibly including inverters and converters found in grid infrastructure.
  • Renewable Energy: In renewable energy applications, such as solar power inverters or wind turbine converters, this diode could potentially be leveraged to manage intermittent currents and improve system reliability.

Note: These potential industry applications are only illustrative and require verification by engineering and design teams to ensure compliance with specific industry standards and practical requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the global electronics industry, specializing in the manufacture of discrete semiconductors, including a variety of diodes. Within the realm of Rectifier Diodes, Vishay offers an extensive range of components, among which the GL41M-E3/96 stands out due to its robust performance in high voltage and current scenarios.

Components like the GL41M-E3/96 are typical of Vishay’s offerings which often focus on reliability, efficiency, and compliance with environmental regulations such as RoHS and REACH.

Where to Find GL41M-E3/96 by Vishay Intertechnologies

To acquire GL41M-E3/96, browsing through our website, findchips.com, is advised. On our website, you can compare current stock levels and pricing. Additionally, many distributors like EBV Elektronik, Mouser Electronics, and Chip 1 Exchange have historically stocked this part. By using our Rectifier Diodes link, you can also consider alternate parts offered by Vishay Intertechnologies or other manufacturers if GL41M-E3/96 is currently unavailable.

Compare pricing for GL41M-E3/96 and other Rectifier Diodes / Diodes at findchips.com