Overview of GMK105BJ104KV-F by TAIYO YUDEN
The GMK105BJ104KV-F is a general-purpose Ceramic Capacitor developed by TAIYO YUDEN. It has a capacitance of 0.1 µF and can handle a voltage up to 35V. The tolerance of capacitance is ±10%, and it uses the X5R dielectric characteristic, which makes it suitable for decoupling and filtering applications across a diverse set of environments due to its operational temperature range from -55ºC to +85ºC. The part’s package is the compact 0402 [1005 Metric], making it ideal for dense circuit layouts, and its multilayer structure increases its reliability and capacity. Furthermore, the capacitor meets stringent environmental standards as it has RoHS and Reach compliance and bears the JESD-609 Code ‘e3’ which indicates a high level of environmental safety with the terminal finish of Matte Tin (Sn) with a Nickel (Ni) barrier.
Industry Applications for GMK105BJ104KV-F
The GMK105BJ104KV-F could potentially be utilized across various industry sectors due to its versatility and robust environmental specifications. Analyzing and verifying appropriate standards and specifications is essential when considering this component for application-specific implementations:
- Consumer Electronics: Used possibly in mobile devices, wearables, and cameras, where stable capacitor performance over a range of environmental conditions might be crucial.
- Computing and Data Storage: Could serve in computing hardware such as solid-state drives (SSD) or servers where power integrity is vital, potentially contributing to noise reduction in high-speed data environments.
- Telecommunications: Since the component has a small footprint and reliable performance under varying temperatures, it might be applicable in telecommunications hardware like routers and switches.
- Automotive: Given that automotive electronics demand high reliability under fluctuating thermal environments, this capacitor potentially might function well in non-safety critical applications such as infotainment systems, provided that the specific automotive standards are met and verified.
Note: These potential industry applications are conceptual and must be analyzed by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a leading manufacturer in the electronic components industry, renowned particularly for their high-quality Ceramic Capacitors. Established in 1950 in Tokyo, Japan, the company has continually innovated in the development and production of passive components, including capacitors and inductors. TAIYO YUDEN’s capacitors are well-regarded for their performance and reliability, addressing demands across consumer electronics, industrial, and automotive sectors. Their capacitors, including the GMK105BJ104KV-F, demonstrate a commitment to advancing technology with components that offer precise electrical characteristics, environmental resilience, and compact profiles catering to modern electronic device trends.
Where to Find GMK105BJ104KV-F by TAIYO YUDEN
To procure the GMK105BJ104KV-F by TAIYO YUDEN, it is advisable to use platforms that provide up-to-date stock information and competitive pricing. One such resource is findchips.com, where one can also explore alternate Ceramic Capacitors by TAIYO YUDEN or other manufacturers. Historically, distributors like DigiKey, Mouser Electronics, and Future Electronics have stocked this component; however, checking on Findchips will give current availability and best pricing options.