Overview of GMK325BJ226MM-P by TAIYO YUDEN
The GMK325BJ226MM-P by TAIYO YUDEN is a ceramic multilayer capacitor (MLCC) which comes in a 1210 package size with dimensions of 3.2 mm x 2.5 mm. This general-purpose capacitor features a capacitance of 22 µF and can handle a voltage up to 35V. It operates within a temperature range of -55°C to +85°C, making it suitable for various environments. The capacitor has a ±20% tolerance and utilizes the X5R dielectric. This product, designed for surface mounting, is supplied in a 7-inch reel packaging with an embossed tape having a 4 mm pitch, accommodating 1,000 units per reel. The component is RoHS compliant, ensuring it meets current environmental standards concerning the restriction of hazardous substances.
This part is marked by its X5R temperature characteristic, which indicates a moderate level of stability under temperature fluctuations, maintaining at least 80% of its capacitance over the operational temperature range. The MLCC is finished with Matte Tin (Sn) over a Nickel (Ni) barrier, which helps in reducing the risk of oxidation and enhances its solderability in various assembly processes.
Industry Applications for GMK325BJ226MM-P
The GMK325BJ226MM-P could find potential applications in several industries due to its general-purpose nature and robust environmental specifications. Its application in design and deployment must be carefully analyzed and verified by engineering and design teams to meet the specific requirements and standards of each industry. Some of the suitable industries may include:
- Consumer Electronics: This capacitor could potentially be used in the manufacturing of consumer electronics such as smartphones, tablets, and home appliances where stability and reliability are crucial.
- Computing and Data Storage: Devices like SSDs and portable hard drives that require stable power supplies for maintaining data integrity might use such capacitors.
- Telecommunications: In telecommunications equipment, stable and reliable capacitor performance is essential, making GMK325BJ226MM-P a potential choice for devices subjected to a broad range of environmental conditions.
- Industrial Automation: Robust components that can operate under harsh conditions are critical in industrial automation. This capacitor’s ability to perform over a wide temperature range could make it suitable for such applications.
- Audio and Video Systems: High capacitance and voltage ratings might be beneficial in audio amplifiers, receivers, and other A/V equipment to ensure smooth power delivery and signal integrity.
Note that these potential applications are conceptual and should be further evaluated for each specific use case.
About TAIYO YUDEN
TAIYO YUDEN is a globally recognized manufacturer of electronic components, particularly noted for its Ceramic Capacitors. Established in 1950 in Tokyo, Japan, the company has been at the forefront of developing high-quality capacitors for various industrial needs. TAIYO YUDEN products, including the GMK325BJ226MM-P, are distinguished by their reliability and performance in demanding electronic applications. The manufacturer is well-known for its innovative research in ceramic material technologies and production methods, which ensure that their capacitors offer excellent performance consistency and environmental endurance.
Where to Find GMK325BJ226MM-P by TAIYO YUDEN
For sourcing the GMK325BJ226MM-P, prospective buyers should visit findchips.com. This platform allows users to compare current stock levels, pricing, and purchasing options from multiple distributors. While distributors such as Master Electronics, DigiKey, Mouser Electronics, and TTI have historically stocked this part, availability can vary. To explore alternatives, users may browse other TAIYO YUDEN products or similar Ceramic Capacitors from different manufacturers.