GRM033R61A224KE90D by Murata Manufacturing Co Ltd

Overview of GRM033R61A224KE90D by Murata Manufacturing Co Ltd

The GRM033R61A224KE90D is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. It features a capacitance of 0.22 µF and operates with a rated voltage of 10 V. This component adheres to specific tolerances of ±10%, and it utilizes an X5R dielectric material, which is known for its stable performance across a range of temperatures. The part’s temperature coefficient measures at 15% ppm/°C, indicative of its reliability under varying thermal conditions.

In terms of dimensions, the GRM033R61A224KE90D is compact, with a height of 0.3 mm, length of 0.6 mm, and a width of 0.3 mm, making it suitable for applications in tight spaces. Noteworthy is its compliance with RoHS regulations, confirming its environmentally friendly design. The part is encapsulated in a rectangular chip package, specifically categorized under the size code 0201, which is standard for many modern surface mount devices. The components are designed according to the JESD-609 standard and feature a matte tin terminal finish, with nickel barrier protection. The current data indicates that the part is active and available for procurement.

Industry Applications for GRM033R61A224KE90D

The GRM033R61A224KE90D finds its potential applications across various sectors due to its versatile characteristics. Below are some of the industries where this part might be effectively utilized:

  • Internet of Things (IoT):

    In IoT devices, compact capacitors such as the GRM033R61A224KE90D could support functionalities in sensors and wireless communication modules, where space and reliability are crucial. The low-profile design and stable temperature characteristics might support efficient operation in varying environments.

  • Consumer Electronics:

    This capacitor might be used in smartphones and tablets, where high-density circuitry is a necessity. Given its capacitance value and temperature range, it could enhance features like audio processing, signal filtering, and power management, ensuring consistent performance in portable devices.

  • Automotive:

    For automotive applications, particularly if aligned with the necessary standards, the GRM033R61A224KE90D might be suitable for various electronic control units (ECUs), where operational reliability is paramount under high temperatures and vibrations. It could play a role in systems related to vehicle safety and efficiency.

  • Healthcare:

    In medical devices, MLCCs like the GRM033R61A224KE90D could be applied in diagnostic equipment. The capacitor’s favorable tolerance and operating temperature range may support sensitive analog and digital circuits that require precise capacitance for accurate readings.

  • Telecommunications:

    This capacitor could potentially support various telecommunication devices, where performance stability and size constraints are critical. Applications might include filtering and coupling circuits in base stations and transmission equipment, leveraging the capacitor’s multilayer design for enhanced performance.

It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the electronics manufacturing sector, known for producing a variety of electronic components, including ceramic capacitors. Their focus on innovation and quality ensures that products like the GRM033R61A224KE90D meet the rigorous demands of modern electronic systems. Their ceramic capacitors are widely used in various sectors, emphasizing durability and reliability across applications. Murata’s portfolio includes other similar parts that cater to the growing need for surface mount technology, with a commitment to adhering to environmental regulations and standards.

Where to Find GRM033R61A224KE90D by Murata Manufacturing Co Ltd

For those interested in purchasing the GRM033R61A224KE90D, it is advisable to research various distributors to check current stock levels and pricing. Notable distributors that have historically offered this part include:

  • Chip1Stop
  • Avnet Asia
  • DigiKey
  • Mouser Electronics

Additionally, exploring the Ceramic Capacitors section on findchips.com can help in finding alternate parts from Murata Manufacturing Co Ltd or other manufacturers, which could also suit your application needs.

Compare pricing for GRM033R61A224KE90D and other Ceramic Capacitors / Capacitors at findchips.com