Overview of GRM1555C1H102JA01D by Murata Manufacturing Co Ltd.
The GRM1555C1H102JA01D is a Ceramic Capacitor characterized by its chip design, optimized for general-purpose applications. Engineered by Murata Manufacturing Co Ltd, this component boasts a capacitance of 1000pF at a rated DC voltage of 50V and tolerances of ±5%. It employs a C0G/NP0 dielectric material, known for its stability and low temperature coefficient, providing a reliable performance across a wide operating temperature range from -55º to +125ºC. The compact 0402 (1mm x 0.5mm) package size and a height of just 0.5 mm make it an excellent choice for space-constrained applications, and it is designed for surface mount technology (SMT). Details such as a lead-free and RoHS compliant certification, EAR99 ECCN, and HTS code of 8532.24.00.20 highlight its global compliance and versatility in a diverse range of electronic systems. As of the current writing, the factory lead time for this part is noted to be approximately 10 weeks.
Industry Applications for GRM1555C1H102JA01D
The GRM1555C1H102JA01D capacitor is versatile and may be suitable for a wide array of industries given its robust design and electrical characteristics. Here are some potential applications:
- Consumer Electronics: Its small size and high reliability may make it ideal for mobile devices, wearable technology, and other compact consumer electronics where space is at a premium and performance is critical.
- Automotive: The wide operating temperature range and stability under various conditions could see it used in automotive electronics, including infotainment systems, sensors, and control units.
- Telecommunications: It may serve well in RF and high-frequency applications, given its minimal capacitance change with temperature variations, making it suitable for oscillators, filters, and timing circuits in telecommunications hardware.
- Education and Research: Its general-purpose nature and reliability potentially make it a staple in experimental boards, prototypes, and educational kits to help understand electronics concepts.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of ceramics technology, making significant contributions to the advancement of electronics through its wide range of capacitors, especially Ceramic Capacitors. Murata’s capacitors, including the GRM1555C1H102JA01D and similar parts, are integral to electronic circuits in countless devices across various industries, thanks to their quality, reliability, and performance. Murata is committed to producing leading-edge solutions that address the complex challenges of electronic device design and development.
Where to Find GRM1555C1H102JA01D by Murata Manufacturing Co Ltd
To procure the GRM1555C1H102JA01D, professionals in engineering or procurement are advised to explore findchips.com. This platform offers comprehensive, up-to-date details on stock levels, pricing, and distributors. Interested buyers can also discover a range of Ceramic Capacitors, including alternatives to the GRM1555C1H102JA01D by Murata or other manufacturers. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have been sources for Murata parts, but current availability and pricing can be best verified directly on findchips.com.