GRM155R60J106ME15D by Murata Manufacturing Co Ltd

Overview of GRM155R60J106ME15D by Murata Manufacturing Co Ltd.

The GRM155R60J106ME15D is a multilayer ceramic capacitor designed primarily for surface mount applications. It features a capacitance value of 10 µF and operates at a rated DC voltage of 6.3 V. The component is particularly notable for its compact size with a package code of 0402, which measures approximately 1 mm in length and 0.5 mm in width. The height of this component is also at a manageable 0.5 mm, enabling it to fit into spaces where larger components would be impractical.

This part falls under the Ceramic Capacitors subcategory and is characterized by a dielectric material made of ceramic, which is common in multilayer capacitors (MLCC). With a positive and negative tolerance of 20%, this capacitor has a temperature coefficient classified as X5R, ensuring stability over a specified temperature range. The operating temperature range for the GRM155R60J106ME15D extends from -55 °C to 85 °C, making it suitable for varied environments.

Additional properties such as the Pbfree and RoHS compliance indicate its suitability for modern electronics that prioritize environmentally friendly materials. The part is classified as active in its life cycle, suggesting ongoing production and support. As of the current writing, the factory lead time is noted to be approximately 10 weeks. The capacitor features a matte tin finish, which complements its wraparound terminal shape, enhancing its solderability during assembly processes.

Industry Applications for GRM155R60J106ME15D

The GRM155R60J106ME15D could find potential applications across several industries due to its versatile characteristics:

  • Consumer Electronics: This capacitor might be employed in various handheld devices, such as smartphones and tablets, where space is at a premium. Its small footprint and decent capacitance value can help stabilize power distribution in power management circuits and filter noise.
  • Internet of Things (IoT): As IoT devices grow increasingly compact, components like the GRM155R60J106ME15D might be used in sensors and communication modules. The capacitor’s operational temperature range could support outdoor applications, while its multilayer construction contributes to miniaturized designs.
  • Robotics and Drones: In the field of robotics, where weight and size are critical factors, this capacitor could potentially be used to enhance power stability in control boards. Its ability to operate efficiently within a wide temperature range also positions it for use in drones exposed to varying environmental conditions.
  • Telecommunications: Telecommunications equipment may benefit from this part’s attributes by potentially using it in signal processing or RF applications, helping to filter and stabilize voltage levels across circuits. The capacitance value and size make it suitable for compact circuitry.
  • Medical Imaging: In medical imaging equipment, such as ultrasound or MRI machines, the GRM155R60J106ME15D might be used to help regulate power supply stability, ensuring reliable transmission of signals. However, this requires careful consideration of specific industry standards for medical applications.

These potential industry applications are conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. The use of alternatives with similar specifications could also be considered depending on the unique needs of each application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. has a long-standing reputation in the electronic component industry, particularly in the production of capacitors. The company specializes in various capacitor technologies, including multilayer ceramic capacitors (MLCCs) like the GRM155R60J106ME15D. Murata’s focus on innovation ensures that their products meet both current and future demands of electrical engineering.

With extensive experience in developing capacitors, Murata also manufactures a range of similar parts that further enhance their product portfolio. Their ceramic capacitors are often used across various applications, benefiting from advanced technology to achieve consistent performance and reliability. Along with their commitment to quality, many Murata products, including the GRM155R60J106ME15D, adhere to international compliance standards, facilitating their integration into complex systems.

Where to Find GRM155R60J106ME15D by Murata Manufacturing Co Ltd

GRM155R60J106ME15D, it is advisable to research various distributors through the findchips.com platform, as it provides a comprehensive overview of available stock and pricing. The Ceramic Capacitors section at findchips.com can also help locate alternative parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers.

Historically, the part has been available through several distributors, including:

  • Win Source Electronics
  • Chip One Stop
  • DigiKey
  • Mouser Electronics

However, it is essential to check current stock levels and pricing through findchips.com for the most accurate and up-to-date information.

Compare pricing for GRM155R60J106ME15D and other Ceramic Capacitors / Capacitors at findchips.com