Overview of GRM155R61A475MEAAD by Murata Manufacturing Co Ltd.
The GRM155R61A475MEAAD by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. With its compact 0402 package, it boasts a capacitance of 4.7 µF and is designed to operate over a wide temperature range of -55 °C to +85 °C, making it versatile for various applications. This capacitor features an X5R dielectric material, indicating a moderate level of temperature stability within its class. The capacitor has a rated voltage of 10V and exhibits a ±20% tolerance in capacitance over its operational temperature range. The component is compliant with RoHS and REACH, ensuring it meets current environmental standards for electronic components. Notably, this capacitor is encoded with JESD-609 Code e3, highlighting its Pb-free and high-temperature solder capabilities. With a factory lead time reported as 10 weeks as of the current writing, planning for procurement should take this into consideration for project timelines.
Industry Applications for GRM155R61A475MEAAD
Given its specifications, the GRM155R61A475MEAAD capacitor can potentially serve a wide range of applications across various industries. Here are some key applications:
- Consumer Electronics: Its small size and temperature stability make it suitable for handheld devices, wearables, and portable electronics, where space is at a premium and operating conditions vary.
- Automotive: With its broad operating temperature range and robustness, it may be suitable for use in automotive electronics, including infotainment systems and engine control units, where reliability under varied environmental conditions is critical.
- Industrial: The capacitor could find applications in industrial control circuits, power supply units, and IoT devices, benefiting from its high capacitance and compact footprint in dense PCB layouts.
- Education and Research: Its suitability for a broad range of operating conditions also makes it ideal for experimental setups in educational and research projects that entail rigorous testing across different temperatures.
- Telecommunications: Given its performance characteristics, it may be employed in networking and communication equipment, supporting signal processing and power management functions.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a world leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s offerings include a wide range of capacitors, notably ceramic capacitors, which are renowned for their reliability, performance, and compact sizes. Murata’s capacitors, including the GRM155R61A475MEAAD and similar parts, are pervasive in various electronic devices, serving industries from consumer electronics to automotive, healthcare, and energy. Murata’s commitment to innovation and quality underpins its position as a top supplier of electronic components globally.
Where to Find GRM155R61A475MEAAD by Murata Manufacturing Co Ltd
To purchase the GRM155R61A475MEAAD, or to find alternate parts, it’s recommended to use findchips.com. Here you can search for this specific part, check current stock levels, compare pricing, and find detailed information. To explore more options within the category, use the Ceramic Capacitors link. This part has historically been available through distributors such as Newark, DigiKey, Avnet Americas, and Future Electronics. However, availability can fluctuate, so it’s crucial to check findchips.com for the most current information.