GRM155R61H104KE19D by Murata Manufacturing Co Ltd

Overview of GRM155R61H104KE19D by Murata Manufacturing Co Ltd

The GRM155R61H104KE19D is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance of 0.1 µF and is rated for a maximum direct current (DC) voltage of 50 V. The component is constructed using a ceramic dielectric, specifically designated as X5R, which provides good capacitance stability under varying temperature and voltage conditions. With a capacitance tolerance of ±10%, it is suitable for a variety of electronic applications where moderate tolerance levels are acceptable.

This capacitor complies with RoHS (Restriction of Hazardous Substances) standards, ensuring it meets environmental regulations regarding the use of hazardous materials. Additionally, it features a compact 0402 package size (1.0 mm x 0.5 mm), making it ideal for applications where space is limited. The component operates effectively within a temperature range of -55°C to 85°C, which broadens its potential use cases in various environments. The part life cycle code is active, indicating that it is currently in production and available for sourcing.

In summary, the GRM155R61H104KE19D is characterized by:

  • Capacitance: 0.1 µF
  • Voltage Rating: 50 V (DC)
  • Capacitance Tolerance: ±10%
  • Dielectric Characteristic: X5R
  • Package Size: 0402 [1005 Metric]
  • Operating Temperature Range: -55°C to 85°C
  • RoHS Compliant: Yes

Industry Applications for GRM155R61H104KE19D

The GRM155R61H104KE19D may find application in various industries that require reliable and compact ceramic capacitors. Some potential sectors include:

  • Internet of Things (IoT): In IoT devices, such as smart sensors and connected home appliances, the compact size and reliability of this capacitor could support battery management systems, filtering, and signal coupling circuits.
  • Consumer Electronics: Devices like smartphones and laptops might utilize this component in power supply circuits, audio signal processing, or to stabilize power rails, benefiting from its small footprint and moderate capacitance.
  • Telecommunications: In networking equipment, the GRM155R61H104KE19D could be used for decoupling and bypassing to maintain signal integrity on printed circuit boards (PCBs) under varying load conditions.
  • Automotive Electronics: Assuming automotive standards such as AEC-Q100 are applied, this capacitor might assist in vehicle infotainment systems or engine control units, where size constraints and thermal performance are critical.
  • Robotics and Drones: In control systems for drones and robotic systems, the capacitor could be pivotal for stabilizing power supplies in embedded electronics, providing the necessary responsiveness for real-time processing.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading manufacturer renowned for its range of passive electronic components, including capacitors, inductors, and resistors. In the realm of ceramic capacitors, Murata is recognized for producing high-quality multilayer ceramic capacitors (MLCCs) that are used across various industries. The GRM155R61H104KE19D is part of the GRM series, demonstrating Murata’s commitment to delivering compact and efficient electronic components suited for modern applications.

Additionally, Murata manufactures various types of capacitors, including those designed for high voltage, specialized temperature coefficients, and different capacitance values. These attributes make Murata a key player in the electronics industry, particularly in sectors that require high reliability and long-term stability.

Research Price and Stock for GRM155R61H104KE19D by Murata Manufacturing Co Ltd on Findchips.com

For those interested in sourcing the GRM155R61H104KE19D, it is recommended to research stock and pricing on Findchips. This platform provides up-to-date information on availability and pricing, allowing for better purchasing decisions based on real-time data.

The part has historically been available at various distributors, including:

  • Win Source Electronics
  • DigiKey
  • Mouser Electronics
  • Avnet Americas

However, current stock levels and pricing may vary, and it’s crucial to verify this information through Findchips for the most accurate results.

Compare pricing for GRM155R61H104KE19D and other Ceramic Capacitors / Capacitors at findchips.com