GRM155R71C104KA88D by Murata Manufacturing

Compare pricing for GRM155R71C104KA88D and other Ceramic Capacitors / Capacitors at findchips.com

Overview of GRM155R71C104KA88D by Murata Manufacturing.

The GRM155R71C104KA88D is a high-quality ceramic capacitor manufactured by Murata Manufacturing, known for their superior electronic components. This product stands out due to its 0.1 µF capacitance, operating over an extensive temperature range from -55°C to +125°C, which makes it an extremely versatile component for various applications. It is designed with a multilayer structure and has a compact rectangular package with dimensions of 1mm by 0.5mm, making it ideal for surface mount technology. The capacitor is constructed using a ceramic dielectric material, with X7R temperature characteristics, indicating a ±15% variation over its temperature range. The product is encapsulated in a surface-mount package (SMT), ensuring easy integration into a wide array of electronic systems.

Importantly, the GRM155R71C104KA88D is compliant with current RoHS and REACH requirements, signaling Murata’s commitment to environmental sustainability. Furthermore, the component is finished with matte tin (Sn) with a Nickel (Ni) barrier for enhanced reliability and performance over time. Its lead (Pb) free status, combined with an ECCN Code of EAR99 and an HTS Code of 8532.24.00.20, permits its use in an extensive variety of international markets and applications. The factory lead time for this part is currently 14 weeks, reflecting its demand and production scheduling.

Industry Applications for GRM155R71C104KA88D

The GRM155R71C104KA88D finds its application across several industries owing to its robust design and versatile operating parameters. Key industries include:

  • Consumer Electronics: Used in smartphones, tablets, laptops, and other personal computing devices where space savings and reliability are critical.
  • Automotive: For sensors, control units, and infotainment systems where high temperature and vibration resistance are essential.
  • Industrial: In power supply units, automation control systems, and monitoring equipment requiring stable capacitor performance under varying environmental conditions.
  • Telecommunications: Within networking equipment, such as routers and switches, where consistent performance is needed over a wide range of operating temperatures.
  • Medical: In critical medical devices where accurate performance and reliability over a broad temperature spectrum are paramount.

About Murata Manufacturing

Murata Manufacturing. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Their product portfolio is extensive, particularly in the realm of capacitors, where they have solidified their reputation through innovative ceramic capacitor technologies. The GRM155R71C104KA88D is just one example of Murata’s dedication to quality and performance in the ceramic capacitors category. Their capacitors are renowned for their reliability, efficiency, and compactness, making them preferred choices for engineers and designers worldwide. By continually advancing their technologies, Murata leads in providing solutions that meet the complex demands of electronic advancement.

Where to Find GRM155R71C104KA88D by Murata Manufacturing

For those looking to integrate the GRM155R71C104KA88D into their applications, findchips.com offers a reliable and efficient platform to compare pricing and availability from various suppliers. Not only does FindChips allow you to procure the GRM155R71C104KA88D easily, but it also offers the ability to explore other Ceramic Capacitors that might suit different applications or requirements. Whether you are looking for alternatives or needing to source this specific part from Murata Manufacturing or other manufacturers, FindChips provides the resources necessary to make an informed purchase decision.