Overview of GRM155R71E103KA01D by Murata Manufacturing Co Ltd.
The GRM155R71E103KA01D is a Ceramic Capacitor, classified under the subcategory of Ceramic Capacitors in the broader category of Capacitors. Specifically designed for general-purpose applications, this chip capacitor boasts a capacitance value of 0.01 µF, with a tolerance of ±10%, and operates within a voltage rating of 25V. Constructed with an X7R dielectric material, it exhibits reliable performance across a temperature range of -55º to +125ºC. The capacitor is configured in a compact 0402 (1005 mm) package, with a height of merely 0.5 mm, making it an ideal component for space-constrained applications.
This component is noted for its compliance with leading safety and environmental standards, including Pb-free and RoHS compliance, signaling its manufacture with consideration for environmental health and safety. Additionally, the GRM155R71E103KA01D has been identified with an ECCN code of “EAR99” and an HTS code of “8532.24.00.20”, ensuring its global trade compliance. With a factory lead time of 10 weeks as of the current writing, planning for procurement should take this into consideration to avoid project delays.
Industry Applications for GRM155R71E103KA01D
The inherent design and specifications of the GRM155R71E103KA01D suggest its suitability across a diverse array of industries and applications. While directly mentioned for its relevance in Education and Research settings, its attributes lend itself to broader use cases:
- Consumer Electronics: This capacitor could be integrated into various consumer electronics where stability and reliability are paramount, such as smartphones, tablets, and wearables. The compact size and general-purpose nature make it a versatile choice for these applications.
- Automotive: Given its wide operating temperature range, the GRM155R71E103KA01D may be suitable for automotive applications, including infotainment systems, navigation, and safety systems, where components must withstand varying environmental conditions.
- Industrial Automation: In industrial settings, the reliability and durability of components are critical. This capacitor could potentially serve in control systems, sensors, and other equipment requiring consistent performance over a broad temperature range.
- Communications Infrastructure: With its stable electrical characteristics and adaptability to diverse operational conditions, this part might be utilized in telecommunications hardware, such as base stations, routers, and switches.
The multifaceted utility of the GRM155R71E103KA01D, coupled with its compliance to environmental standards, emphasizes its potential across various technological and industrial applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of Ceramic Capacitors, as well as a broad range of other electronic components. Renowned for their innovation and quality, Murata’s products, including the GRM155R71E103KA01D and its analogous parts, are integral to the electronic devices driving today’s digital evolution. The company’s commitment to research and development positions it at the forefront of technological advances, particularly in the realm of capacitors, where it consistently delivers products that meet the exacting needs of the industry.
Where to Find GRM155R71E103KA01D by Murata Manufacturing Co Ltd
For those looking to procure the GRM155R71E103KA01D, our site, findchips.com, offers an exhaustive resource for checking current stock levels and pricing from various distributors. Moreover, our Ceramic Capacitors page can assist you in finding alternate parts to the GRM155R71E103KA01D that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, though availability is subject to change. It’s advisable to visit findchips.com to confirm current availability and pricing.