GRM155R71H471KA01D by Murata Manufacturing Co Ltd

Overview of GRM155R71H471KA01D by Murata Manufacturing Co Ltd

The GRM155R71H471KA01D is a ceramic chip capacitor designed for general-purpose applications. It boasts a capacitance value of 470 picofarads (pF) and can handle a rated direct current (DC) voltage of up to 50 volts. The component features a capacitance tolerance of ±10%, which is typical for this type of ceramic capacitor. It is constructed with an X7R dielectric material, known for its stable performance over a wide temperature range, making it suitable for various electronic circuits.

This capacitor adheres to the 0402 package size, which measures approximately 1.0 mm by 0.5 mm (1005 metric), and has a thickness of 0.020 inches. It is designed to perform efficiently within an operating temperature range of -55ºC to +125ºC, accommodating diverse environmental conditions. The part is supplied on a 7-inch reel with paper tape, facilitating ease of handling during assembly. The GRM155R71H471KA01D is also compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring that it meets environmental safety standards. Furthermore, this part is marked as Pb-free, highlighting its ecological compliance.

As of the current writing, the factory lead time for this component is noted as 10 weeks, which is essential information for procurement and project planning. Its part life cycle is classified as active, indicating that it is currently available for new designs and production.

Industry Applications for GRM155R71H471KA01D

The GRM155R71H471KA01D capacitor may find usage across various industries. Here are some potential applications to consider:

  • Consumer Electronics: This part might be utilized in devices such as smartphones, tablets, and other portable electronics where compact size and reliability are critical. Its capacitance and voltage specifications align with those required for decoupling and bypassing applications in high-frequency circuits.
  • Telecommunications: In the telecommunications industry, this capacitor could play a role in signal processing equipment. The stable temperature characteristics of the X7R dielectric might help maintain performance stability in varying environmental conditions.
  • IoT Devices: The rise of Internet of Things (IoT) technologies necessitates components that can perform reliably in diverse settings. The GRM155R71H471KA01D might support low-power sensor applications, where small form factors are essential.
  • Robotics: In robotics, the requirement for compact and efficient components is paramount. This capacitor could potentially be utilized in motor control circuits or in power management systems where space is limited.
  • Automotive Applications: If the part were to meet qualifications such as AEC-Q100, it might find applications in automotive electronics, possibly in power control or signal filtering circuits within vehicles.

It is important to note that these potential industry applications are conceptual and illustrative. Design and engineering teams should conduct thorough analyses to verify adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the production of electronic components, particularly in the field of capacitors. The company has established a reputation for advancing technology and manufacturing processes to produce high-performance components. Their portfolio includes a wide range of capacitors, among which the GRM155R71H471KA01D is a standout example. Murata’s ceramic capacitors are renowned for their reliability and performance in various applications.

In addition to the GRM155R71H471KA01D, Murata produces a variety of similar components designed for different capacitance, voltage, and temperature characteristics. Their commitment to quality and innovation makes them a significant player in the electronic parts industry, catering to both consumer and industrial markets.

Research Price and Stock for GRM155R71H471KA01D by Murata Manufacturing Co Ltd on Findchips.com

For those looking to procure the GRM155R71H471KA01D, it is advisable to research current stock and pricing on Findchips.com. This platform provides updated availability and pricing data for various electronic components, allowing for informed purchasing decisions. Users can also explore the Ceramic Capacitors category on Findchips to find alternative parts that may also meet their requirements.

Historically, the GRM155R71H471KA01D has been available through several distributors, including:

  • Win Source Electronics
  • Chip-Germany GmbH
  • Avnet Asia
  • DigiKey

It is important to verify current stock levels and confirm pricing with these distributors, as availability may fluctuate.

Compare pricing for GRM155R71H471KA01D and other Ceramic Capacitors / Capacitors at findchips.com