GRM1885C1H102JA01D by Murata Manufacturing Co Ltd

Overview of GRM1885C1H102JA01D by Murata Manufacturing Co Ltd.

The GRM1885C1H102JA01D is a ceramic capacitor developed by Murata Manufacturing Co Ltd, recognized for its reliability and precision in the electronics industry. The GRM1885C1H102JA01D offers a capacitance value of 1000pF, with a rated voltage of 50V, and tolerances of ±5%. The dielectric material used in this capacitor is C0G/NP0, renowned for its stability over a wide temperature range, -55ºC to +125ºC, making it suitable for both high and low-temperature applications. This capacitor comes in a 0603 package, with dimensions of 1.6mm x 0.8mm, and utilizes surface mount technology for attachment to printed circuit boards. This specific part is categorized under Ceramic Capacitors, a subset of capacitors, known for their stability, reliability, and efficiency in circuit applications.

Industry Applications for GRM1885C1H102JA01D

The GRM1885C1H102JA01D’s attributes make it a versatile component in various industries:

  • The electronics industry, specially in device miniaturization, may find this capacitor beneficial due to its compact size and reliability. Its stable capacitance over temperature variations makes it suitable for sensitive electronic devices.
  • In automotive applications, where electronic components are exposed to harsh environmental conditions, the GRM1885C1H102JA01D’s robust temperature range and reliability ensure performance under extreme conditions.
  • The telecommunications sector could leverage this capacitor for its precise frequency control capabilities, essential for communication equipment, given its C0G/NP0 dielectric material’s negligible capacitance change with temperature.
  • Education and Research institutions potentially benefit from using GRM1885C1H102JA01D in their projects due to its general-purpose nature, facilitating hands-on learning and experimentation in electronics and material science.

These use cases highlight the GRM1885C1H102JA01D’s adaptability across different applications, thanks to its physical and electrical properties.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a cornerstone in the capacitor industry, especially noted for its innovative work in ceramic capacitors. Over the years, Murata has developed a vast array of components, including ceramic capacitors, which cater to a wide spectrum of electronic applications and industries. The GRM1885C1H102JA01D is a testament to Murata’s commitment to quality and innovation, standing out with its exceptional temperature stability, reliability, and efficiency. Murata’s continued emphasis on R&D and commitment to environmental sustainability through its product line, including the C0G/NP0 technology in capacitors, underscores its leadership and reliability in the electronic component market.

Where to Find GRM1885C1H102JA01D by Murata Manufacturing Co Ltd

For those looking to procure the GRM1885C1H102JA01D capacitor, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. Traditionally, this part has been available from distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, inventory can fluctuate, and it is recommended to visit findchips.com for the latest availability. For those seeking alternatives or similar components to the GRM1885C1H102JA01D, exploring Ceramic Capacitors on findchips.com can aid in finding parts offered by Murata Manufacturing Co Ltd or other manufacturers that might meet specific application requirements.

Compare pricing for GRM1885C1H102JA01D and other Ceramic Capacitors / Capacitors at findchips.com