Overview of GRM1885C1H470JA01D by Murata Manufacturing Co Ltd.
The GRM1885C1H470JA01D is a multilayer ceramic capacitor (MLCC) with a capacitance of 47 pF, rated for 50 V and has a ±5% tolerance. This component comes in a common 0603 package size, which measures approximately 1.6 mm by 0.8 mm, with a height of 0.8 mm. It operates within a temperature range of -55ºC to +125ºC. Manufactured by Murata Manufacturing Co Ltd, this capacitor is designed for surface mount technology (SMT) and is encapsulated in a chip format. It belongs to the C0G (NP0) dielectric material category, which is known for its stability and reliability over a wide range of temperatures, making it ideal for general-purpose applications. This part is RoHS compliant, indicating that it is made without certain hazardous materials, and it features a paper tape and reel packaging suitable for automated assembly processes.
Industry Applications for GRM1885C1H470JA01D
The GRM1885C1H470JA01D by Murata Manufacturing has potential applications across various industries. Given its specifications and properties, industries that might find this part suitable for their uses include:
- Consumer Electronics: In devices where space and reliability are crucial, like smartphones, tablets, and wearables. The compact size and reliable temperature coefficient of the GRM1885C1H470JA01D could potentially be utilized for timing circuits, resonant circuits, or as part of the filtering solutions in these devices.
- Telecommunications: In equipment such as base stations, RF modules, and GPS devices, the precision and stability offered by the C0G (NP0) dielectric might potentially be beneficial for signal processing applications, ensuring consistent performance over a range of environmental conditions.
- Industrial Electronics: In control systems and sensors where stability over a range of temperatures is necessary for accurate readings and reliable operations. The GRM1885C1H470JA01D’s operating temperature range and temperature coefficient could potentially make it suitable for these environments.
- Education and Research: For experimental setups and educational kits requiring precise capacitive components, this capacitor could potentially offer the reliability and accuracy needed for such applications.
Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has a particularly strong reputation in the field of Ceramic Capacitors, with the GRM1885C1H470JA01D being one of the numerous high-quality capacitors they produce. Murata’s ceramic capacitors are known for their reliability, precision, and performance, catering to a wide range of applications across various industries. The company invests heavily in R&D, ensuring their products leverage the latest technologies in materials science, electrochemistry, and ceramic engineering. Murata’s capacitors, including the GRM1885C1H470JA01D and its other variants, are integral components in electronic devices across consumer electronics, automotive, healthcare, and many other sectors.
Where to Find GRM1885C1H470JA01D by Murata Manufacturing Co Ltd
For those looking to purchase the GRM1885C1H470JA01D, a good starting point is the findchips.com platform. Here, you can find comprehensive information on stock levels and pricing from various distributors. The part has historically been available at distributors such as Avnet Asia, DigiKey, Mouser Electronics, and Future Electronics, among others. However, since stock availability can change, it is advisable to check findchips.com for the most current information. By using findchips.com, you can also explore alternatives to the GRM1885C1H470JA01D within the broader category of Ceramic Capacitors, offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring you find the best fit for your application.