GRM188R60J476ME15D by Murata Manufacturing Co Ltd

Overview of GRM188R60J476ME15D by Murata Manufacturing Co Ltd.

The GRM188R60J476ME15D is a ceramic capacitor produced by Murata Manufacturing Co Ltd, characterized by its high capacitance value of 47 µF and operating within a voltage range of 6.3 V. This component, part of the capacitor category, stands out for its compact size with dimensions of 1.6 mm by 0.8 mm, making it ideal for surface mount technology (SMT) applications. The capacitor features a dielectric material of CERAMIC, multilayered design, and exhibits temperature characteristics under the X5R category, indicating its suitability for a wide spectrum of temperature ranges, from -55 °C to +85 °C.

Furthermore, it complies with the highest standards of environmental safety and manufacturing as evidenced by its Pb-free and RoHS certification, REACH compliance, and has an EAR99 ECCN Code indicating easy global trade. Notably, it has a flexible tolerance range of ±20%, and is sealed with a matte tin (Sn) finish over a nickel (Ni) barrier for its terminals, ensuring reliable connectivity and corrosion resistance. With a factory lead time of approximately 10 weeks as of the current writing, this component assures buyers of availability within a reasonable procurement schedule.

Industry Applications for GRM188R60J476ME15D

Given its specifications and attributes, the GRM188R60J476ME15D may be suitable for a diverse array of applications across various industries. These include:

  • Consumer Electronics: Its compact size and surface mount capability make it ideal for space-constrained applications like smartphones, tablets, and other portable devices.
  • Automotive: The wide operating temperature range and reliability under varying environmental conditions may enable its use in vehicle electronics, such as infotainment systems and navigation aids.
  • Industrial: The capacitor’s robust design could be leveraged in industrial equipment controls and automation systems, ensuring stable operation even in harsh industrial environments.
  • Education and Research: Due to its general-purpose nature, this component may also find applications in educational kits for teaching electronics and in research projects that require reliable capacitive components.

These applications benefit from the capacitor’s robustness, reliability, and adaptability to different temperature and operating conditions.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its expertise in ceramics technology, making it a pivotal player in the capacitors market, especially ceramic capacitors. Murata’s GRM188R60J476ME15D is a testament to its innovation and commitment to quality, reliability, and environmental compliance. The company offers a vast array of capacitors suited for various applications, ensuring that design engineers can find the most fitting components for their specific needs.

Where to Find GRM188R60J476ME15D by Murata Manufacturing Co Ltd

For those looking to procure the GRM188R60J476ME15D, findchips.com offers real-time stock availability and pricing from various distributors. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, Newark, and Avnet Americas, among others. However, to ensure accessibility to the most current stock levels and best pricing options, prospective buyers are encouraged to visit findchips.com. Here, you can also explore Ceramic Capacitors for alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers that might fit specific requirements.

Compare pricing for GRM188R60J476ME15D and other Ceramic Capacitors / Capacitors at findchips.com