Overview of GRM188R61A226ME15D by Murata Manufacturing Co Ltd.
The GRM188R61A226ME15D is a high-quality Ceramic Capacitor manufactured by Murata Manufacturing Co Ltd., renowned for their excellence in producing durable and reliable components in the electronics sector. This specific part boasts a capacitance of 22 µF, a rated DC voltage (URdc) of 10 V, and operates effectively within a wide temperature range of -55 °C to +85 °C, making it versatile for various applications. Its compact design, with dimensions of 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height, and a 0603 size code, aligns well with the needs for high-density mounting in modern electronic devices. The part’s compliance with RoHS and REACH standards, alongside its designation under the EAR99 ECCN code and an HTS code of 8532.24.00.20, underscores its global applicability in compliant products. Furthermore, its surface-mount technology (SMT) capability simplifies assembly processes, enhancing production efficiency.
Industry Applications for GRM188R61A226ME15D
The GRM188R61A226ME15D may be suitable for a wide range of applications due to its versatile features. Key application areas include:
- Consumer Electronics: Its small size and SMT compatibility make it ideal for integration into compact devices such as smartphones, tablets, and wearable technology.
- Automotive Industry: The capacitor’s wide operating temperature range and reliability under various conditions could be beneficial for automotive electronics, such as in-vehicle infotainment systems, navigation, and control units.
- Industrial Applications: Given its durability and capacity for stable performance, it is potentially suited for sensors, control systems, and other industrial electronics that require consistent operation across a broad temperature range.
- Education and Research: Its application in laboratory equipment and research projects, where precision and reliability are paramount, underscores its reliability in critical applications.
Considering its technical specifications, such as the X5R temperature coefficient which provides stable capacitance across temperatures and Matte Tin (Sn) – with Nickel (Ni) barrier terminal finishes that ensure good solderability and resistance to oxidation, this capacitor is designed for high reliability and performance in demanding environments.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s product range includes an extensive line of capacitors, among which Ceramic Capacitors like the GRM188R61A226ME15D are a cornerstone, showcasing the company’s commitment to quality, innovation, and technology advancement. Murata’s capacitors are esteemed for their reliability, performance, and the company’s capability to produce components that meet the demanding requirements of the electronics industry. Murata’s contributions to the electronics world reflect a deep understanding of material science, engineering, and manufacturing, making their products a preferred choice among engineers and procurement officers worldwide.
Where to Find GRM188R61A226ME15D by Murata Manufacturing Co Ltd
To find GRM188R61A226ME15D for your application, findchips.com offers real-time inventory tracking and pricing from various distributors. Historically, the part has been available from reputable distributors such as Newark, DigiKey, Arrow Electronics, and Mouser Electronics. However, stock levels and pricing may vary, so it is advised to visit findchips.com for the most current information. Additionally, for alternative parts or related components, visiting the section of Ceramic Capacitors on findchips.com can provide valuable insights into similar offerings by Murata Manufacturing Co Ltd or other manufacturers.