GRM188R61C106KAALJ by Murata Manufacturing Co Ltd

Overview of GRM188R61C106KAALJ by Murata Manufacturing Co Ltd

The GRM188R61C106KAALJ is a multilayer ceramic capacitor designed for surface mount applications. This part features a capacitance of 10 µF and a rated DC voltage of 16 V, with tolerances of ±10%. It utilizes X5R dielectric material, which provides stable capacitance over a range of temperatures and voltages. The dimensions of this capacitor conform to the 0603 package size specification, which translates to approximately 1.6 mm in length and 0.8 mm in width, while maintaining a height of 0.8 mm.

Manufactured by Murata Manufacturing Co Ltd, this component complies with RoHS regulations, indicating that it is free from hazardous substances. Additionally, it is packaged in tape and reel format, making it suitable for automated assembly processes, thus enhancing production efficiency. Notably, the part features a temperature coefficient of 15% ppm/°C with an operating temperature range of -55 °C to 85 °C, making it versatile for diverse environmental conditions. The GRM188R61C106KAALJ has officially reached an obsolete status in its part lifecycle, emphasizing the importance of verifying stock availability from various distributors.

Industry Applications for GRM188R61C106KAALJ

The GRM188R61C106KAALJ ceramic capacitor is versatile and might find applications across various industries. Below are some potential industry use cases where this part could be applicable:

  • Internet of Things (IoT): In IoT devices, the capacitor may help in power management and energy storage, enabling efficient operation in small form factors. Products such as smart sensors or connected home devices could potentially utilize this component in their designs due to its compact size and stable performance.
  • Consumer Electronics: For consumer electronic devices, the GRM188R61C106KAALJ might be used in power supply circuits or filtering applications. For example, smartphones or portable media players may incorporate this capacitor to enhance power stability and signal integrity, especially in space-constrained environments.
  • Transportation and Logistics: Within transportation systems, use in control units or monitoring devices could be a possibility. Electronic control systems in vehicles may require reliable capacitors for their operations, where the characteristics of this capacitor could support such applications.
  • Robotics and Drones: Components like the GRM188R61C106KAALJ could find use in the electronic circuits of drones or robotic devices, where space limitations and the need for reliable performance are critical. It might contribute to signal decoupling or power supply stabilization in these advanced systems.
  • Medical Imaging: In medical devices requiring high reliability and compactness, this capacitor could potentially be used as part of the power supply or signal processing sections, aiding in image stability and clarity.

It is crucial to note that these potential applications are merely conceptual and require thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading manufacturer renowned for its innovation in passive electronic components, with a strong emphasis on ceramic capacitors. The company produces a variety of capacitors, including multilayer ceramic capacitors, tantalum capacitors, and aluminum electrolytic capacitors. The GRM188R61C106KAALJ is one of the many products that highlight Murata’s commitment to high-quality manufacturing and technological advancement. The company’s capacitors are widely used in consumer electronics, automotive, industrial, and telecommunications applications, among others. Murata continues to invest in research and development to provide cutting-edge solutions tailored to the evolving needs of the market.

Research Price and Stock for GRM188R61C106KAALJ by Murata Manufacturing Co Ltd on Findchips.com

For those interested in acquiring the GRM188R61C106KAALJ, it is recommended to check stock and pricing on Findchips, which serves as an aggregator for electronic components across various distributors. Historically, this part has been available through distributors, including Chip One Stop, Avnet Americas, and DigiKey. However, potential buyers should consult Findchips for the most current stock levels and pricing information.

Compare pricing for GRM188R61C106KAALJ and other Ceramic Capacitors at findchips.com