Overview of GRM188R61E106MA73D by Murata Manufacturing Co Ltd.
The GRM188R61E106MA73D is a high-quality Ceramic Capacitor manufactured by Murata Manufacturing Co Ltd. It falls under the subcategory of Ceramic Capacitors within the broader category of Capacitors. Designed for surface mount applications, this component features a multilayer ceramic structure, providing a stable, high capacitance of 10 µF within a compact 0603 chip size. Notably, this capacitor supports a 25V rated voltage, with temperature characteristics defined by the X5R dielectric material, which confers it robust performance within a -55°C to +85°C temperature range. The capacitor is designed with a ±20% tolerance and features a temperature coefficient of 15% ppm/°C, ensuring reliable operation under varied environmental conditions. With a package height, length, and width of 0.8 mm, 1.6 mm, and 0.8 mm respectively, the GRM188R61E106MA73D is optimized for miniaturized electronic assemblies. Additionally, this part is compliant with important industry standards, including Pb-free and RoHS compliance for environmental consideration, and is identified as EAR99 under ECCN codes, with an HTS code of 8532.24.00.20. As of the current writing, the factory lead time for this capacitor is approximately 10 weeks.
Industry Applications for GRM188R61E106MA73D
The GRM188R61E106MA73D ceramic capacitor is suited for a diverse range of applications across various industries. Due to its robust design parameters, such as the high capacitance rate, wide operating temperature range, and durable package, this component features prominently in the following sectors:
- Consumer Electronics: It may be integrated into devices such as smartphones, tablets, portable gaming systems, and other personal electronics where space is at a premium and reliable power management is critical.
- Automotive: Given its operating temperature range and durability, it could play an essential role in electronic control units (ECUs), powertrain systems, and various infotainment systems within vehicles.
- Industrial: Due to its high capacitance and stability, this capacitor may be suitable for power supply filters, DC-DC converters, and other control circuitry in industrial equipment and machinery.
- Education and Research: Its reliable performance and compliance with current environmental standards make it a valuable component for experimental setups, educational projects, and research endeavors focusing on electronics and materials science.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, specifically capacitors. Known for their innovative approach and high-quality products, Murata’s line of Ceramic Capacitors showcases their commitment to excellence and reliability in component engineering. The GRM188R61E106MA73D is a testament to Murata’s expertise in creating capacitors that meet the stringent demands of modern electronic devices, offering both performance and durability. The company provides a broad range of capacitor types, including multilayer ceramic, film, and supercapacitors, catering to diverse applications across several industry sectors.
Where to Find GRM188R61E106MA73D by Murata Manufacturing Co Ltd
To purchase the GRM188R61E106MA73D ceramic capacitor or explore similar options, we recommend using our site, findchips.com. Here, you can also find a wide range of Ceramic Capacitors, provided by Murata Manufacturing Co Ltd or other leading manufacturers. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, for the most current stock levels and pricing, please visit findchips.com.