Overview of GRM188R6YA475KE15D by Murata Manufacturing Co Ltd.
The GRM188R6YA475KE15D is a high-quality Ceramic Capacitor manufactured by Murata Manufacturing Co Ltd. This part, identified under the category of Ceramic Capacitors within the broader Capacitors category, showcases the multilayer, ceramic design that’s integral to modern electronics for its reliability and efficiency. Specifically, this capacitor is designed with a 4.7 µF capacitance, a notable characteristic for a component of its size (0603 package size), which measures approximately 1.6 mm in length and 0.8 mm in both height and width. Such a compact footprint makes it ideal for surface mount technology, adhering to the requirements of highly integrated electronic circuits.
The GRM188R6YA475KE15D operates within a temperature range from -55 °C to 85 °C, with a X5R temperature coefficient, meaning it provides stable capacitance across a broad range of temperatures. This makes it highly adaptable for various applications, further emphasized by its 35V rated voltage and ±10% tolerance on capacitance. Furthermore, it is RoHS compliant and has a Pbfree code, suggesting it meets current environmental and health standards by avoiding the use of hazardous materials. Factory lead time for this component is currently listed as 10 weeks, offering a reasonable timeframe for procurement planning.
Industry Applications for GRM188R6YA475KE15D
- The GRM188R6YA475KE15D may be suitable for use in consumer electronics such as smartphones, tablets, and laptops where the demand for compact, reliable components that support quick data processing and power management is high.
- In the automotive industry, particularly in advanced driver-assistance systems (ADAS) and in-vehicle infotainment systems, this capacitor could offer the stability and reliability required for these critical applications.
- Industrial applications, including automation and control systems, may benefit from the temperature stability and durability of the GRM188R6YA475KE15D, ensuring that machinery operates efficiently under varying environmental conditions.
- Given its adherence to RoHS standards, the capacitor is also well-suited for green energy solutions such as solar inverters and wind turbines, which require eco-friendly and durable components.
- Additionally, the education and research sector might utilize this part in experimental setups and educational kits due to its general-purpose nature and compatibility with a wide range of circuit designs.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd., a leading name in the world of electronic components, particularly shines in the realm of capacitors. With a robust lineup of Ceramic Capacitors, including the GRM188R6YA475KE15D, Murata has established itself as a source of high-quality, reliable, and innovative components. Murata’s capacitors are prized for their precision, durability, and the advanced technologies that go into their manufacturing. The company’s dedication to advancements in electronic components ensures they remain at the forefront of the industry, making them a go-to manufacturer for engineers and procurement specialists seeking the best in ceramic capacitors.
Where to Find GRM188R6YA475KE15D by Murata Manufacturing Co Ltd
To procure the GRM188R6YA475KE15D for your application, findchips.com is an invaluable resource. On our platform, you can explore current stock levels, pricing, and availability from a variety of distributors. Historically, distributors such as Win Source Electronics, Farnell, DigiKey, and Mouser Electronics have been known to carry this part, among others. However, for the most accurate and up-to-date information, visiting findchips.com is recommended. Additionally, should you require alternatives or components with different specifications, our dedicated section for Ceramic Capacitors offers a wide selection that may include alternative parts by Murata Manufacturing Co Ltd or other manufacturers.