Overview of GRM21BR61C106KE15L by Murata Manufacturing Co Ltd.
The GRM21BR61C106KE15L is a multilayer ceramic capacitor (MLCC) developed by Murata Manufacturing Co Ltd, a leader in electronic components. This part stands out due to its 10µF capacitance, X5R temperature coefficient, and tolerance of ±10%. Designed for surface mount technology (SMT), it comes in an 0805 chip package, making it ideally suited for compact electronic devices. The 16V rated voltage, along with a temperature operating range of -55°C to 85°C, highlights its versatility across various applications. With a package size of 2mm x 1.25mm x 1.25mm, it offers a robust solution for applications demanding high-capacity and reliable ceramic capacitors.
As of the current writing, the factory lead time for this component is noted to be 10 weeks. Both RoHS and REACH compliance, along with a Pb-free status, underscore its adherence to environmental regulations, making it a preferable choice for companies looking to minimize their ecological footprint. The EAR99 ECCN and 8532.24.00.20 HTS codes facilitate its global trade compliance.
Industry Applications for GRM21BR61C106KE15L
The GRM21BR61C106KE15L’s design and specifications make it suitable for a variety of applications across multiple industries. Some potential use cases include:
- Consumer Electronics: This capacitor may be used in smartphones, tablets, and other portable devices due to its compact size and capacitance value, providing stability across a range of operational temperatures.
- Industrial: Its high reliability and compatibility with surface mount technology make it a candidate for control systems, sensors, and automation equipment.
- Automotive: Given its temperature range and capacity for enduring high-stress environments, the capacitor could be integrated into automotive electronics, navigation systems, and power management circuits.
- Education and Research: With its precise specifications, the component may also find applications in laboratory equipment and experimental setups within academic and research institutions.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is an industry leader in the design and manufacture of electronic components, specifically excelling in the realm of capacitors. Their extensive portfolio includes ceramic capacitors, among which the GRM21BR61C106KE15L is a noteworthy example. Murata’s commitment to quality, innovation, and reliability has established them as a preferred manufacturer for engineers and designers worldwide. Their ceramic capacitors are highly regarded for their performance, durability, and the company’s ability to push the boundaries of technology, offering solutions that meet a wide range of requirements in the electronics industry.
Where to Find GRM21BR61C106KE15L by Murata Manufacturing Co Ltd
To purchase the GRM21BR61C106KE15L, or to explore alternate Ceramic Capacitors by Murata Manufacturing Co Ltd and other manufacturers, visiting findchips.com is highly recommended. The website offers current stock levels, pricing from various distributors, and detailed part information. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have carried this part. However, stock availability and pricing are subject to change, so using findchips.com will provide the most up-to-date information.