Overview of GRM21BR61E106KA73L by Murata Manufacturing Co Ltd.
The GRM21BR61E106KA73L is a high-quality Ceramic Capacitor offered by Murata Manufacturing Co Ltd., designed to meet the needs of various demanding applications. This surface-mount capacitor is noteworthy for its 10 µF capacitance, with a tolerance range of ±10%, and operates efficiently within a wide temperature range of -55 °C to +85 °C. Its compact design, featuring dimensions of 2 mm in length, 1.25 mm in width, and 1.25 mm in height, follows the 0805 size code, making it suitable for high-density mounting. It is constructed with X5R dielectric material, which ensures stable capacitance characteristics over temperature and voltage, and has a rated voltage of 25V.
Part of the appeal of the GRM21BR61E106KA73L is its compliance with critical environmental and safety standards, including Pb-free and RoHS, indicating no lead usage and restriction of hazardous substances, respectively. Additionally, it is REACH compliant and carries an EAR99 ECCN code, highlighting its global acceptability for export. With a factory lead time of approximately 10 weeks as of the current writing, planning is crucial for procurement. Its package and packing method are designed specifically for efficient assembly processes, indicating Murata’s attention to both product performance and manufacturing needs.
Industry Applications for GRM21BR61E106KA73L
The versatility of the GRM21BR61E106KA73L is reflected in its suitability for a wide range of applications. It could potentially serve well in challenging environments due to its reliable performance under extreme temperatures and its compact, robust design. Here are some applications where it may be particularly valuable:
- Consumer Electronics: Given its small size and significant capacitance, this capacitor may be suitable for various consumer electronics where space is at a premium, such as smartphones, tablets, and wearables.
- Automotive Applications: The capacitor’s tolerance for a wide range of operating temperatures and reliability could make it a good choice for automotive electronics, including engine control units, infotainment systems, and ADAS (Advanced Driver-Assistance Systems).
- Power Supply Units: The stability and efficiency of the GRM21BR61E106KA73L make it ideal for smoothing and filtering applications in power supplies and DC-DC converters.
- Education and Research: Due to its broad applicability and adherence to environmental standards, it’s well-suited for educational kits and research projects focusing on electronics design and sustainability.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has a strong reputation for innovation, quality, and reliability, particularly in the field of Ceramic Capacitors. The GRM21BR61E106KA73L is a testament to Murata’s commitment to providing high-quality components that meet the evolving needs of the technology industry. Murata’s extensive lineup of ceramic capacitors offers solutions for various applications, from consumer electronics to industrial and automotive sectors, underscoring their expertise and leadership in capacitor technologies.
Where to Find GRM21BR61E106KA73L by Murata Manufacturing Co Ltd
For those looking to procure the GRM21BR61E106KA73L, a great starting point would be findchips.com. This platform offers comprehensive, up-to-date listings of stock levels from various distributors. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, for current stock levels and the best procurement options, visiting FindChips is advisable. Additionally, for those seeking alternatives or other Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, FindChips provides a comprehensive parameter search tool.