Overview of GRM21BR71E105KA99L by Murata Manufacturing Co Ltd.
The GRM21BR71E105KA99L is a high-performance multilayer ceramic capacitor designed for surface mount technology. With a capacitance of 1 µF and a rated voltage of 25V, it operates within a temperature range of -55 °C to +125 °C, making it highly versatile. The capacitor is characterized by its X7R dielectric material which allows for stable capacitance characteristics over a broad temperature range and varying applied voltage conditions. This component, measuring just 2 mm by 1.25 mm by 1.25 mm (0805 package size), is integral for electronic circuits requiring compact, reliable capacitors.
From a compliance perspective, the GRM21BR71E105KA99L meets rigorous industry standards including RoHS and REACH, ensuring suitability for global markets. It features an excellent temperature coefficient of 15% ppm/°C and tolerances of ±10% on its capacitance. As a product of Murata Manufacturing Co Ltd, this ceramic capacitor aligns with the highest qualities of durability and performance that the company is known for. Although this specific part is listed under obsolete lifecycle status, its robust feature set keeps it relevant in numerous application contexts.
Industry Applications for GRM21BR71E105KA99L
The GRM21BR71E105KA99L could find potential applications within a range of industries due to its stability, reliability, and precise specifications. It is pertinent to note that the suitability of this part in any specific application should be confirmed with engineering and design teams to ensure compliance with relevant industry standards and application requirements.
- Telecommunications: In telecommunications equipment, bypass and decoupling networks crucially depend on capacitors like the GRM21BR71E105KA99L. Its temperature stability and fluctuant voltage handling make it potentially useful.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor within their power management systems, audio circuits, or signal conditioning modules. Its small footprint and stability under varying temperatures could make it particularly appealing.
- Industrial Automation: In industrial automation, capacitors might be employed in sensor input filtering. The GRM21BR71E105KA99L could be useful given its robust performance under industrial temperature ranges and varying electronic noise conditions.
- Computing and Data Storage: The capacitor may potentially be used in servers and storage devices due to its reliable operation over a wide range of operating conditions, assisting in smooth power supply and signal integrity.
- Electronic Manufacturing: Given its fundamental nature as a component in electronic circuitry and its compliance with significant environmental codes, it can be widely used in the manufacture of various electronic products.
It’s essential to underline that these industry applications are speculative and should be validated for specific projects and environments.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly recognized for its innovations in ceramic capacitors. Murata capacitors are critical in various electronic devices for smoothing, filtering, and bypass applications due to their high reliability, efficiency, and precision. The GRM21BR71E105KA99L is an example of Murata’s commitment to providing advanced electronic solutions that meet the stringent requirements of modern electronic devices.
Where to Find GRM21BR71E105KA99L by Murata Manufacturing Co Ltd
To procure the GRM21BR71E105KA99L, one of the most efficient platforms available is findchips.com. On findchips.com, customers can compare live stock levels and pricing from various distributors. It is highly recommended to check current availabilities as stock levels may vary. Historically, this part has been available at distributors such as Avnet Abacus, Chip 1 Exchange, and TME. However, to find potentially alternative options to GRM21BR71E105KA99L offered by Murata or other well-known manufacturers, visiting theCeramic Capacitors section on findchips.com will prove beneficial.