Overview of GRM21BR71H474KA88L by Murata Manufacturing Co Ltd
The GRM21BR71H474KA88L is a ceramic capacitor developed by Murata Manufacturing Co Ltd, featuring a capacitance of 0.47µF with a voltage rating of 50V. It is built in an 0805 package size, which is a standard footprint for surface mount technology, making it suitable for a wide range of electronic devices. This component has a ±10% capacitance tolerance and operates within the X7R dielectric characteristic, known for its stability across a broad temperature range (-55°C to +125°C). With its ceramic, multilayer structure, this capacitor ensures excellent performance for decoupling, filtering, or energy storage in electronic circuits. The capacitor is also RoHS compliant, adhering to the latest environmental standards regarding hazardous substances.
The GRM21BR71H474KA88US’s specific features, such as its surface mount configuration, rectangular shape, and wraparound terminal shape, contribute to its versatility and ease of integration into various designs. Furthermore, its temperature coefficient of 15% ppm/°C alongside its robust operating temperature range supports reliable performance under various environmental conditions. Murata’s commitment to reliability and high performance is evident in the detailed engineering and durable materials used in this capacitor’s construction.
Industry Applications for GRM21BR71H474KA88L
The GRM21BR71H474KA88L’s properties make it a versatile component that could potentially be integrated into a wide array of applications. While the part data attributes and the identified possible industry applications hint at its utility in the education and research sector, its general characteristics and performance parameters open it up to several other domains as well. Below are some conceptual use cases that leverage the capacitor’s specifications, highlighting the need for thorough analysis and verification by engineering teams before application:
- Consumer Electronics: Potentially employed in mobile devices, personal computers, or home entertainment systems, where stable capacitance over a broad range of operating temperatures can enhance device reliability and user experience.
- Industrial Automation: Could possibly be found in control systems or sensor modules, where the precise control of electrical signals and robust performance in fluctuating temperatures are critical for maintaining operational accuracy.
These potential industry applications are conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata stands out in the electronic components industry, especially in the field of capacitors. The company’s extensive portfolio includes a wide range of capacitor types, with ceramic capacitors being one of their specialties. Murata’s capacitors are highly regarded for their quality, reliability, and innovation.
The GRM21BR71H474KA88L is part of the Murata GRM series, which showcases the company’s commitment to developing capacitors that meet the ever-evolving needs of the electronics industry. Murata’s capacitors, including the GRM21BR71H474KA88L, are designed to offer superior electrical performance, stability, and reliability. These qualities make them suitable for a broad range of applications, from consumer electronics to automotive and industrial systems.
Where to Find GRM21BR71H474KA88L by Murata Manufacturing Co Ltd
For those looking to source the GRM21BR71H474KA88L, Findchips.com offers a comprehensive platform to check current stock levels and pricing from a range of distributors. When searching for this specific part or exploring alternatives within the Ceramic Capacitors category, Findchips provides up-to-date information to make informed procurement decisions. Historically, the part has been available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark, although real-time availability may vary. To ensure you find the best pricing and stock options, it is recommended to consult Findchips for the latest information.