Overview of GRM21BZ71A226ME15L by Murata Manufacturing Co Ltd.
The GRM21BZ71A226ME15L is a Ceramic Capacitor, specifically a multilayer ceramic capacitor (MLCC), from Murata Manufacturing Co Ltd. It operates with a 10V rated voltage and has a capacitance value of 22 µF. Designed with an X7R dielectric material, which offers a stable capacitance over a wide temperature range (-55°C to +125°C), this component exhibits a ±20% capacitance tolerance and comes in a compact 0805 chip size. Its suitability for surface mount technology (SMT) adds to its versatility in various applications. Notably, this component is RoHS compliant, ensuring it meets global environmental standards for hazardous substance regulations.
Industry Applications for GRM21BZ71A226ME15L
The GRM21BZ71A226ME15L’s specifications and features make it adaptable across a broad range of industry applications. Below are potential use cases where this component could be advantageous:
- Consumer Electronics: This capacitor may be suitable for use in devices such as smartphones, tablets, and other portable gadgets where space is limited, and efficiency is critical.
- Automotive Applications: Its ability to function across a wide range of temperatures and its stable performance under varying environmental conditions may make the GRM21BZ71A226ME15L ideal for automotive electronics, such as engine control units, infotainment systems, and sensor modules.
- Industrial Equipment: Given its robustness and capacity for efficient operation over a broad temperature spectrum, this component could find applications in industrial automation, power supply units, and other critical industrial electronics requiring reliability and longevity.
- Education and Research: For experimental setups and prototyping in educational and research institutions, the versatility and reliability of the GRM21BZ71A226ME15L offer great value, supporting a wide array of academic and exploratory projects.
It’s important to note that the suitability of this capacitor for a specific application may depend on various factors including the operational environment, required capacitance stability, and voltage ratings among others.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading edge electronic components, and multi-functional, high-density modules. The company has pioneered the development of ceramic capacitors and continues to innovate in this field, offering a wide array of capacitor types including multilayer ceramic capacitors (MLCCs), such as the GRM21BZ71A226ME15L. Murata’s capacitors are known for their reliability, quality, and performance, catering to a wide range of industry needs, from consumer electronics to automotive and industrial applications.
Where to Find GRM21BZ71A226ME15L by Murata Manufacturing Co Ltd
To purchase the GRM21BZ71A226ME15L or explore alternatives, start your search at findchips.com. On this platform, you can easily compare current stock levels, pricing, and distributor options. For this particular component, historical availability has included reputable distributors like Newark, DigiKey, Avnet Americas, and Future Electronics among others. However, it’s crucial to check findchips.com for up-to-date information on availability and pricing. Use the link to Ceramic Capacitors to find alternate parts by Murata Manufacturing Co Ltd or other manufacturers that may suit your needs.