GRM21BZ71E106KE15L by Murata Manufacturing Co Ltd

Overview of GRM21BZ71E106KE15L by Murata Manufacturing Co Ltd.

The GRM21BZ71E106KE15L is a high-quality Ceramic Capacitor produced by Murata Manufacturing Co Ltd., known for their reliable and durable electronic components. It is a multilayer ceramic capacitor (MLCC) that offers a capacitance of 10 µF, with a rated voltage (URdc) of 25V. The capacitor features an X7R temperature coefficient, indicating a ±15% change in capacitance with temperature, making it suitable for operational temperatures ranging from -55°C to +125°C. It’s constructed for surface mounting with a compact 0805 chip size, facilitating easy integration into a wide range of electronic circuits.

This capacitor is notable for its tolerance, offering both positive and negative tolerances of ±10%, and it is characterized by excellent reliability and stability under varying temperatures and voltages. These features, combined with compliance with RoHS and REACH and an EAR99 ECCN code, make it a preferred choice for engineers looking for high-quality ceramic capacitors for their projects. Factory lead time is listed as 10 weeks as of the current writing, indicating availability but suggesting potential planning for procurement timelines.

Industry Applications for GRM21BZ71E106KE15L

The versatile nature of the GRM21BZ71E106KE15L makes it potentially suitable for a range of applications across various industries. Given its robust temperature coefficient and capacitance stability, this ceramic capacitor may be suitable for:

  • Consumer Electronics: In devices such as smartphones, tablets, and laptops where stable capacitance over a range of operating temperatures is crucial.
  • Automotive: Its reliability makes it suitable for use in vehicle electronic systems that require components to withstand extreme temperature variations.
  • Industrial: For machinery and control systems where durable components are needed for long-term reliability.
  • Education and Research: As a component in experimental setups and educational projects where a range of capacitances might be explored.
  • Telecommunications: In equipment requiring stable performance over a wide range of environmental conditions.

Those attributes lend the component to be highly versatile in application, fulfilling requirements across different sectors that demand high performance and reliability.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading innovator and manufacturer in the field of electronic components, particularly renowned for its high-quality capacitors. Within ceramic capacitors, their offerings are diverse, encompassing a wide range of capacitance values, sizes, and temperature coefficients to suit various applications. The GRM21BZ71E106KE15L is one of many products in their ceramic capacitor lineup, exemplifying the company’s commitment to providing components that offer reliability and precision.

Murata’s dedication to innovation is evident in their continued efforts to improve product performance and durability, addressing the evolving needs of the electronics industry. Their products, including ceramic capacitors, are used in numerous sectors ranging from consumer electronics to automotive and industrial applications, positioning Murata as a key supplier in the global electronics market.

Where to Find GRM21BZ71E106KE15L by Murata Manufacturing Co Ltd

To source the GRM21BZ71E106KE15L, one of the easiest and most efficient ways is through findchips.com. On the website, you can compare current stock levels and pricing from a variety of distributors. The part has historically been available from distributors such as DigiKey, Avnet Americas, Future Electronics, and TTI, among others. However, to ensure you find the best current offer, check findchips.com. For those seeking alternatives to the GRM21BZ71E106KE15L or other ceramic capacitors by Murata Manufacturing Co Ltd or different manufacturers, browsing through Ceramic Capacitors on Findchips can provide valuable insights into available options.

Compare pricing for GRM21BZ71E106KE15L and other Ceramic Capacitors / Capacitors at findchips.com