Overview of GRM319R6YA106KA12D by Murata Manufacturing Co Ltd.
The GRM319R6YA106KA12D is a high-quality, multilayer ceramic capacitor (MLCC) designed and manufactured by Murata Manufacturing Co Ltd. This component is characterized by its 10µF capacitance, with a ±10% tolerance, and operates within a temperature coefficient (TC) of ±15%. It is designed for a 35V voltage rating and incorporates the X5R dielectric material, making it suitable for a wide range of temperature conditions (-55°C to +85°C). The capacitor comes in a 1206 chip size, making it ideal for surface mount technology (SMT).
Conforming with the latest industry standards, this capacitor is RoHS compliant and supports a lead-free (Pb-free) manufacturing process, highlighting Murata’s commitment to environmental sustainability. The GRM319R6YA106KA12D’s package is rectangular, with dimensions of 3.2 mm in length, 1.6 mm in width, and 0.85 mm in height, which allows for efficient packing and integration into various electronic assemblies. Equipped with a Matte Tin (Sn) terminal finish with a Nickel (Ni) barrier, it ensures excellent solderability and long-term reliability. As of the current writing, the factory lead time for this part is noted to be approximately 10 weeks, though this is subject to change based on manufacturing and market conditions.
Industry Applications for GRM319R6YA106KA12D
The GRM319R6YA106KA12D’s broad range of features makes it potentially suitable for application across a variety of industries. The following are conceptual use cases within these sectors:
- Consumer Electronics: This capacitor might be integrated into smartphones, tablets, or wearables, where stable capacitance over a wide temperature range is crucial for device reliability and battery life optimization.
- Telecommunications: Networking equipment, such as routers and switches, could potentially incorporate this component to ensure stable power supply and signal filtering, especially important in maintaining the quality of service in communication systems.
- Industrial Electronics: In automation and control systems, the GRM319R6YA106KA12D could possibly be used in power management modules, contributing to the efficiency and robustness of industrial machinery operations under variable environmental conditions.
- Education and Research: Laboratory equipment and educational kits might utilize these capacitors for their reliability and consistency, ensuring that experiments and projects yield repeatable and accurate results.
Note: The potential industry applications mentioned above are purely illustrative and require thorough evaluation by engineering and design teams for compliance with specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the development and manufacturing of electronic components, including a wide range of capacitors. The company has a strong reputation for quality, innovation, and reliability in the Ceramic Capacitors category. Murata’s ceramic capacitors are designed to meet the highest standards, offering solutions for virtually every electronic application. Their product line spans from general-purpose capacitors to specialized components designed for high precision and reliability in challenging environments.
Murata’s portfolio includes not only the GRM319R6YA106KA12D but also a wide array of similar parts that cater to a variety of voltage ratings, capacitances, and sizes, ensuring that design engineers can find the perfect match for their specific application requirements.
Where to Find GRM319R6YA106KA12D by Murata Manufacturing Co Ltd
For those looking to purchase the GRM319R6YA106KA12D, findchips.com offers a comprehensive search platform that can help you locate this part across a variety of distributors. While historically it has been available at distributors such as Sensible Micro Corporation, Bristol Electronics, TME, TTI, Quest Components, Avnet Americas, TTI Europe, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Abacus, and DigiKey, stock levels and availability can fluctuate. Therefore, it is highly recommended to use FindChips to get real-time updates on stock levels and competitive pricing.
Additionally, for those seeking alternatives or components with similar specifications, the Ceramic Capacitors section on FindChips can provide a broad selection of parts offered by Murata Manufacturing Co Ltd and other reputable manufacturers.