Overview of GRM31C5C1H104JA01L by Murata Manufacturing Co Ltd.
The GRM31C5C1H104JA01L is a surface-mount, Multilayer Ceramic Capacitor (MLCC) in a 1206 (3216 metric) package with a 0.1µF capacitance and a ±5% tolerance. With its C0G (NP0) dielectric material, it features a stable, linear temperature coefficient of 30ppm/°C, making it ideal for applications requiring a highly stable capacitance over a wide temperature range of -55ºC to +125ºC. The capacitor is rated for a voltage of 50V and comes in a package that is 1.6mm high, 3.2mm long, and 1.6mm wide. This part is RoHS compliant, lead (Pb) free, and its terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, ensuring good solderability and resistance to soldering heat. The product’s packing method is tape and reel, specifically embossed on a 7-inch reel, facilitating automated assembly processes. The GRM31C5C1H104JA01L, as part of Murata’s GRM series, highlights the company’s commitment to providing components that meet the stringent requirements of today’s advanced electronic circuits.
Industry Applications for GRM31C5C1H104JA01L
Given its electrical characteristics and stability over a wide temperature range, the GRM31C5C1H104JA01L could potentially serve a variety of industry applications. While these potential applications are conceptually illustrative, actual use requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are a few industries where it might find utility:
- Consumer Electronics: Devices like smartphones, tablets, and laptops could benefit from the stability and reliability of this capacitor, especially in applications demanding consistent performance under varying environmental conditions. The small size and surface-mount package support the trend towards miniaturization.
- Industrial Control: In industrial settings, controls and sensor systems need components that can withstand harsh conditions. The operating temperature range and stability of the GRM31C5C1H104JA01L might make it suitable for use in these environments.
- Telecommunications: Communication equipment, including base stations, routers, and switches, require stable and reliable capacitors for signal processing and power management circuits. The tolerance and dielectric properties of this capacitor could potentially make it an attractive option for these applications.
- Education and Research: In educational settings and research labs, this capacitor might be utilized in experimental circuits and prototyping due to its predictable performance and ease of integration into breadboards and SMT assemblies.
Note, though, that these potential industry applications are speculative and would need proper validation.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is profoundly known for its high-quality capacitors, including the GRM31C5C1H104JA01L and a broad range of other MLCCs. Murata’s capacitors are utilized in virtually every type of electronic device due to their reliability, efficiency, and advanced specifications. Murata’s offerings in the capacitor domain are not limited to ceramic capacitors; the company also manufactures a variety of other capacitor types to suit a wide range of applications, powered by its innovative material science and process technology expertise.
Where to Find GRM31C5C1H104JA01L by Murata Manufacturing Co Ltd
For those looking to purchase the GRM31C5C1H104JA01L, or for anyone seeking alternate parts to consider, findchips.com is an exceptional resource. By facilitating searches for Ceramic Capacitors, findchips.com provides access to current stock levels, pricing, and detailed part information from a multitude of reputable distributors. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and Mouser Electronics, among others. Due to fluctuating stock levels and pricing, interested parties should visit findchips.com to get the most current information.