GRM31CR61E476ME44L by Murata Manufacturing Co Ltd

Overview of GRM31CR61E476ME44L by Murata Manufacturing Co Ltd.

The GRM31CR61E476ME44L is a ceramic capacitor developed by Murata Manufacturing Co Ltd., specifically classified within the subcategory of Ceramic Capacitors among broader Capacitors. A multilayer ceramic capacitor (MLCC) by design, it offers a capacitance of 47 µF in a 1206 chip size, designed to operate within a voltage rating of 25V. The product sustains an X5R dielectric material which is known for its high stability and reliability over a broad temperature range, operational from -55 °C up to +85 °C. Its dimension specification, with a length, width, and height each at 3.2 mm, 1.6 mm by 1.6 mm respectively, is aligned with its surface mount packaging format, supporting a seamless integration into dense PCB layouts. Enhancements include a matte tin over nickel terminal finish, facilitating excellent solderability and resistance against oxidization. Notably, the part complies with RoHS and REACH, ensuring adherence to current environmental and health standards.

Industry Applications for GRM31CR61E476ME44L

Given its specifications, the GRM31CR61E476ME44L ceramic capacitor could be a pivotal component across various industry applications where stability over temperature and high capacitance values in a compact form are vital. Here are a few possible application use cases:

  • Consumer Electronics: may be utilized in smartphones, tablets, and laptops where space is at a premium and efficiency and reliability are paramount.
  • Automotive: potentially suitable for use within electric vehicle control systems, navigation, and infotainment systems due to its reliability across a range of operating temperatures.
  • Telecommunications: could be integral in RF and base station equipment, facilitating signal transmission and reception with minimal loss over a broad temperature range.
  • Industrial: may find use in power supply units, LED lighting, and automation technology, offering stability and performance necessary for continuous operation.
  • Education and Research: as identified, this capacitor is instrumental in experimental setups and educational kits, highlighting its versatility and ease of integration in various research projects.

The attributes relating to its tolerance, temperature coefficient, and robust packaging further cement its suitability across these varied applications, offering designers and engineers a reliable capacitor choice for demanding conditions.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s portfolio in capacitors, and particularly within the realm of ceramic capacitors, showcases a commitment to innovation, quality, and reliability. Murata’s GRM31CR61E476ME44L, along with its comprehensive line of capacitors, serves a testament to its engineering and manufacturing prowess. Murata capacitors are renowned for their performance, including their effective miniaturization, high capacitance, and stability under varying environmental conditions, making them preferred among industry professionals globally.

Where to Find GRM31CR61E476ME44L by Murata Manufacturing Co Ltd

To secure the GRM31CR61E476ME44L for your application, start your search at findchips.com. Here, you can access real-time inventory information and pricing from a vast network of trusted distributors. To explore alternatives within the range of Ceramic Capacitors, findchips.com also offers an extensive database for comparison and selection. Historically, distributors such as DigiKey, Avnet Americas, Quest Components, and TTI have provided this part, but stock levels and availability can fluctuate. By starting your search on findchips.com, you ensure the most up-to-date information on where to source the GRM31CR61E476ME44L and similar components.

Compare pricing for GRM31CR61E476ME44L and other Ceramic Capacitors / Capacitors at findchips.com