GRM31MR71H105KA88L by Murata Manufacturing Co Ltd

Overview of GRM31MR71H105KA88L by Murata Manufacturing Co Ltd.

The GRM31MR71H105KA88L is a Surface Mount (SMT) Multilayer Ceramic Capacitor (MLCC) from Murata Manufacturing Co. Ltd., featuring a capacitance of 1 µF, with a rated DC voltage (URdc) of 50V. This component is encapsulated in a 1206 chip package, making it a compact solution for a variety of electronic circuits. It has a ±10% tolerance, operates with an X7R dielectric material, and offers a temperature coefficient of 15% ppm/°C, ensuring stable performance across a temperature range of -55°C to +125°C. The capacitor’s dimensions are 3.2mm in length, 1.6mm in width, and 1.15mm in height. Furthermore, it is designed to meet environmental and safety standards, being lead-free (Pb-free), RoHS compliant, and Reach compliant, with a terminal finish of Matte Tin (Sn) – with Nickel (Ni) barrier for improved solderability and reliability.

Industry Applications for GRM31MR71H105KA88L

The GRM31MR71H105KA88L has potential applications across a broad spectrum of industries due to its versatile features. While the listed possible industry applications include Education and Research, here are some additional sectors and applications where this component might be utilized:

  • Consumer Electronics: Potentially used in devices such as smartphones, tablets, and laptops where stable capacitance over a wide temperature range can enhance device reliability.
  • Industrial Control Systems: Could be incorporated in control circuits for machinery and equipment that require precise timing and control, benefiting from the X7R temperature stability.
  • Renewable Energy Systems: Might be suitable for inverters and power conditioning units in solar panels or wind turbines where durable and reliable capacitive solutions are necessary for energy conversion and storage.
  • Telecommunications: Possibly used in communication equipment that requires consistent performance, regardless of environmental conditions, to ensure signal integrity.

Please note that these potential industry applications are conceptual/illustrative and require diligent analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The selection of a capacitor must consider the full environmental and operational requirements of the end application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, notably in the field of Ceramic Capacitors. Among their extensive range of components, the GRM31MR71H105KA88L is a fine example of their commitment to quality and innovation. Murata’s ceramic capacitors are developed using advanced materials and production technologies, demonstrated by the optimal performance and reliability of their products. These characteristics make their capacitors suitable for a vast range of applications, from consumer electronics to industrial machinery. Murata’s dedication to research and development in the capacitor domain ensures their products meet the stringent requirements of modern electronic devices.

Where to Find GRM31MR71H105KA88L by Murata Manufacturing Co Ltd

For procurement teams and engineers looking to source the GRM31MR71H105KA88L, Findchips.com offers a comprehensive platform to check current stock levels and compare pricing from a range of distributors. As of historical data, distributors such as TME, Quest Components, Bristol Electronics, and Future Electronics have been known to stock this part. However, availability at these or any specific distributor can vary. Therefore, it is recommended to use Findchips.com to find the most current information on where this component can be purchased. Additionally, for those looking for alternatives or maybe other similar parts offered by Murata Manufacturing Co Ltd or other manufacturers, exploring the wide selection of Ceramic Capacitors on the site can provide valuable insights into available options that meet your application requirements.

Compare pricing for GRM31MR71H105KA88L and other Ceramic Capacitors/Capacitors at findchips.com