GRM32DR71E106KA12L by Murata Manufacturing Co Ltd

Overview of GRM32DR71E106KA12L by Murata Manufacturing Co Ltd.

The GRM32DR71E106KA12L is a high-quality Ceramic Capacitor specifically designed for use in a variety of electronic applications. Manufactured by Murata Manufacturing Co Ltd., this multilayer ceramic capacitor (MLCC) is known for its reliability and performance under different environmental conditions. It features a capacitance of 10 µF and is capable of operating within a voltage range of 25V. The capacitor’s X7R dielectric material offers stable electrical characteristics over a broad temperature range (-55°C to +125°C), making it a versatile choice for many applications. This component is also characterized by its 1210 package size, making it suitable for surface mount technology (SMT) applications. Compliance with RoHS (Restriction of Hazardous Substances) and REACH standards ensures that this part meets the current environmental-friendly manufacturing guidelines. Moreover, with a lead-free and a RoHS compliant build, the GRM32DR71E106KA12L represents a sustainable choice for modern electronic designs.

Industry Applications for GRM32DR71E106KA12L

The GRM32DR71E106KA12L’s specifications suggest it may be suitable for a wide range of applications. Its robust temperature characteristics and stable capacitance value under various conditions make it an ideal choice for:

  • Telecommunications: for usage in networking equipment like routers and switches, where stability and reliability are critical.
  • Automotive: potentially in power management systems, entertainment, and safety systems where operating temperature ranges are broad.
  • Consumer Electronics: in devices such as smartphones, tablets, and TVs, which require compact, reliable capacitors for their power and signal circuits.
  • Education and Research: for use in experimental setups and in the development of new technologies requiring precise and reliable electronic components.

Given the part’s compliance with environmental standards and its versatility, it may also find use in green energy applications, such as in power inverters for solar installations or wind turbines.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of ceramic capacitors, offering a wide range of capacitors to meet the requirements of virtually any application. The GRM32DR71E106KA12L is part of Murata’s lineup of ceramic capacitors that exemplifies the company’s commitment to providing high-quality, reliable components. With a strong focus on research and development, Murata continues to expand its product offerings, incorporating the latest technological advancements to meet the evolving needs of the electronics industry.

Where to Find GRM32DR71E106KA12L by Murata Manufacturing Co Ltd

To source the GRM32DR71E106KA12L, our site findchips.com provides an exhaustive and up-to-date inventory from distributors worldwide. By visiting the site, you can compare current stock levels, pricing, and choose the best distributor that meets your procurement requirements. Historically, this component has been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. For alternate parts, consider using our Ceramic Capacitors link to explore other Murata Manufacturing Co Ltd offerings or similar components from different manufacturers. It is essential to check findchips.com for the most current information on availability and pricing as distributor stock levels can fluctuate.

Compare pricing for GRM32DR71E106KA12L and other Ceramic Capacitors / Capacitors at findchips.com