Overview of GRM32ER71H106KA12L by Murata Manufacturing Co Ltd.
The GRM32ER71H106KA12L is a high-quality ceramic capacitor produced by Murata Manufacturing Co Ltd, known for its reliability and performance in various electronic applications. It features a capacitance of 10 µF, with a rated DC voltage (URdc) of 50 V. With a dielectric material of ceramic and a size code of 1210, this component is suitable for surface mount technology, facilitating ease of integration into electronic circuits. Its temperature characteristics code is X7R, which indicates a stable capacitance over a temperature range of -55 °C to +125 °C, with a temperature coefficient of ±15% ppm/°C. This capacitor is also tailored for modern environmental and safety standards, being lead-free (Pb-free), RoHS compliant, and REACH compliant.
Notably, the GRM32ER71H106KA12L is categorized by Murata as “Not Recommended for New Designs” (NRND) at the time of writing, which advises caution for engineers or procurement professionals considering it for new projects. However, its proven performance could still make it a valuable component for maintaining or updating existing systems where reliability is paramount, or the specific performance characteristics of this part are required.
Industry Applications for GRM32ER71H106KA12L
The versatility and performance specifications of the GRM32ER71H106KA12L make it suitable for a wide range of applications across various industries. Although it may be particularly beneficial for educational and research purposes, other potential applications could include:
- Consumer Electronics: Its stable performance across a wide temperature range and compact size may be suitable for portable devices such as smartphones, tablets, and laptops.
- Automotive Industry: The high reliability and operating temperature range could potentially serve automotive electronics that require durability under harsh conditions.
- Industrial Automation: For control systems and machinery that demand consistent performance and longevity, the characteristics of this ceramic capacitor could be advantageous.
- Telecommunications: With its stable capacitance over temperature variations, it may be suitable for devices and infrastructure that rely on precision and reliability.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of electronic components, particularly known for its extensive range of capacitors. Among its wide array of products, ceramic capacitors stand out for their quality, reliability, and innovation. The GRM32ER71H106KA12L is one example of Murata’s commitment to high standards, showcasing advanced manufacturing techniques and adherence to stringent quality controls. Murata’s capacitors are integral to electronic devices across a broad spectrum of industries, underpinning the company’s reputation as a trusted component supplier.
Where to Find GRM32ER71H106KA12L by Murata Manufacturing Co Ltd
To source the GRM32ER71H106KA12L, professionals are advised to visit findchips.com. This platform offers real-time data on stock availability and pricing from various distributors. Historically, this part has been available from distributors such as DigiKey, Avnet Americas, Mouser Electronics, and Arrow Electronics. However, to get current stock levels and the best purchase options, checking findchips.com is recommended. Additionally, since this part is classified as NRND (Not Recommended for New Designs) those seeking alternatives or similar parts from Murata or other manufacturers can explore the wide range of Ceramic Capacitors available on the platform.