GRM32ER71H475KA88L by Murata Manufacturing Co Ltd

Overview of GRM32ER71H475KA88L by Murata Manufacturing Co Ltd.

The GRM32ER71H475KA88L is a high-capacity multilayer ceramic capacitor (MLCC) developed by Murata Manufacturing Co Ltd. This component is designed for surface mount technology (SMT) and comes in a 1210 chip package, showcasing Murata’s expertise in miniaturization and high-density capacitor design. With a capacitance value of 4.7 µF, a rated voltage of 50V, and operating temperature ranges from -55 °C to +125 °C, this ceramic capacitor is well-suited for a wide range of electronic applications. It operates within a ±10% tolerance, carries an X7R temperature coefficient, meaning it maintains a stable capacitance across a temperature range, making it extremely reliable in conditions subject to temperature variations. The part is RoHS compliant, ensuring adherence to current environmental standards. As of the current writing, the factory lead time for this part is approximately 14 weeks.

Industry Applications for GRM32ER71H475KA88L

The versatility and specifications of the GRM32ER71H475KA88L allow it to serve in a diverse array of industry applications. Below are some potential use cases:

  • Consumer Electronics: Its compact size and reliability make it suitable for use in a variety of consumer electronics, including smartphones, tablets, and laptops, where stable capacitor performance is crucial under different environmental conditions.
  • Automotive: With its high tolerance to temperature changes, this capacitor may be suitable for automotive electronics where components are exposed to extreme conditions, supporting applications within vehicle infotainment systems, navigation, and engine control units.
  • Industrial: Given its robustness, the capacitor can be integrated into industrial machinery and equipment for process control, automation, and power supply management, ensuring consistent performance even in harsh industrial environments.
  • Education and Research: This capacitor is also identified for use in educational and research settings, potentially useful in lab equipment and experimental setups requiring precise capacitive components.

Its high capacitance, wide operating temperature range, and reliability in fluctuating conditions make it a considered choice for these industries and applications.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the ceramics capacitor market, offering a broad array of capacitor technologies including ceramic capacitors, such as the GRM32ER71H475KA88L. Murata capacitors are characterized by their high quality, reliability, and cutting-edge technology, catering to a wide range of industry needs. Murata’s commitment to research and development has placed them at the forefront of the capacitor industry, making them a preferred supplier for designers and engineers across the globe.

Where to Find GRM32ER71H475KA88L by Murata Manufacturing Co Ltd

To locate the GRM32ER71H475KA88L for your application or to explore alternate parts, visit findchips.com. Here, you can search for Ceramic Capacitors using our parametric search feature and review current stock levels and pricing from multiple distributors. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, to ensure you get the most up-to-date availability and competitive pricing information, it’s recommended to check findchips.com directly.

Compare pricing for GRM32ER71H475KA88L and other Ceramic Capacitors / Capacitors at findchips.com