Overview of GRT155C80J475ME13D by Murata Manufacturing Co Ltd
The GRT155C80J475ME13D by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) with a capacitance of 4.7 µF and a rated DC voltage of 6.3V. Measuring just 1mm in length and 0.5mm in width and height, it is encapsulated in a compact 0402 package, making it suitable for surface mount applications. This component features X6S temperature characteristics, with a temperature coefficient of 22% ppm/°C, which dictates its change in capacitance with temperature variations within a specified range.
With a tolerance of 20% in both positive and negative directions, this capacitor ensures flexibility under various electrical conditions. It operates over a broad temperature range from -55 °C to +105 °C, and is designed to meet the stringent requirements of the AEC-Q200 standard, which makes it suitable for use in automotive applications. Additionally, it is RoHS compliant and has an EAR99 ECCN code, ensuring its suitability for global use without major export restrictions. The GRT155C80J475ME13D features a nickel barrier on its terminals, which is finished with tin (Sn), enhancing its solderability and resistance to oxidation.
The reported factory lead time for the GRT155C80J475ME13D is 14 weeks as of the current writing, which is crucial for planning in procurement and production schedules.
Industry Applications for GRT155C80J475ME13D
The GRT155C80J475ME13D could potentially find usage in a variety of industry applications, given its robust specification and compliance with AEC-Q200 standards. Here are a few conceptual applications:
- Automotive: It could be used in automotive electronic systems such as engine control units, infotainment systems, and automotive sensor applications due to its high temperature stability and reliability as dictated by the AEC-Q200 standard.
- Consumer Electronics: This capacitor might be used in the power supply circuits of consumer electronics like mobile phones and laptops, where compact, reliable capacitors are required to smooth the power and support stable operation.
- Internet of Things (IoT): In IoT devices, which often require small, efficient components that operate reliably over a range of environmental conditions, this capacitor might be suited for wearables, smart home devices, and small sensors.
Note that these potential industry applications are only conceptual and illustrative. Actual application requires detailed analysis and verification by engineering and design teams to adhere to specific industry standards and performance requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leading global manufacturer of electronic components, notably known for its extensive range of capacitors, including Ceramic Capacitors. With a strong commitment to innovation and quality, Murata provides state-of-the-art electronic components that find use across various sectors including telecommunications, automotive, and healthcare. GRT155C80J475ME13D is a testament to Murata’s expertise in developing reliable and efficient capacitors that cater to demanding applications, particularly in the automotive sector with its adherence to AEC-Q200 standards.
Murata’s capacitors are designed to offer exceptional performance in terms of voltage, tolerance, and temperature stability, making them ideal for high-reliability applications in both commercial and industrial environments.
Where to Find GRT155C80J475ME13D by Murata Manufacturing Co Ltd
To purchase the GRT155C80J475ME13D, potential buyers should consider researching on findchips.com. The website offers comprehensive information about current stock levels, pricing, and offers from various distributors. Historically, distributors such as Chip1Stop, Avnet Abacus, TTI, Mouser Electronics, and DigiKey have stocked this part. However, availability can vary, and it is recommended to check for real-time data.
For those looking for alternatives or exploring similar parts offered by Murata Manufacturing Co Ltd or other manufacturers, exploring Ceramic Capacitors on findchips.com can provide additional options.