GRT31CR61H106KE01L by Murata Manufacturing Co Ltd

Overview of GRT31CR61H106KE01L by Murata Manufacturing Co Ltd.

The GRT31CR61H106KE01L part is a Ceramic Capacitor featuring a capacitance value of 10 µF and a tolerance of 10%, with a rated voltage of 50V, characterized by its X5R temperature coefficient. This component is housed in a 1206 package, designed for surface mount technology, making it suitable for a broad range of electronic applications. The component’s dimensions, with a length of 3.2 mm, width of 1.6 mm, and height of 1.6 mm, alongside its operating temperature range from -55 °C to 85 °C, ensure its versatility in various environments. Manufactured by Murata Manufacturing Co Ltd, a leader in the field of electronic components, this part adheres to the highest quality standards, including compliance with Pb-free and RoHS specifications, indicative of its environmentally friendly nature. Further, it’s compliant with REACH regulations and falls under the ECCN code “EAR99” and HTS code “8532.24.00.20”, qualifying it for general import/export without specific licenses in many cases. As of the current writing, the factory lead time for this part is 14 weeks, suggesting planning for procurement should take this into consideration.

Industry Applications for GRT31CR61H106KE01L

The versatility and high-quality specifications of the GRT31CR61H106KE01L make it suitable for a myriad of applications across several industries. Below are potential use cases in various sectors. It is crucial for engineering and design teams to conduct thorough analysis and verification to ensure compatibility with specific industry standards and application requirements.

  • Consumer Electronics: These capacitors might be integrated into smartphones, tablets, and wearable devices due to their small size and reliability over a broad range of operating temperatures, which is crucial for these applications.
  • Security and Surveillance: In security cameras and surveillance equipment, capacitors like GRT31CR61H106KE01L could be utilized for power management applications, ensuring stable operation in varying environment conditions.
  • Environmental Monitoring Devices: Devices designed for monitoring air quality, humidity, or other environmental parameters might leverage these capacitors owing to their stable electrical properties over a wide temperature range.
  • Internet of Things (IoT) Devices: IoT devices, from home automation systems to industrial sensors, potentially use capacitors of this type for energy storage and noise filtering in their operational circuits.
  • Medical Imaging: Although specific compliance for medical applications would need to be verified, devices within this sector that require stable, high-capacity capacitors for precise imaging and diagnostics might find GRT31CR61H106KE01L suitable for their needs, given its stable temperature characteristics and reliability.

Note: These potential industry applications are conceptual and illustrative, requiring appropriate analysis and verification for specific use.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, particularly known for its range of Ceramic Capacitors. With a history of innovation and quality, Murata’s product offerings include a variety of capacitors, inductors, resistors, RF modules, and power supplies, among others. The GRT31CR61H106KE01L represents only a fraction of Murata’s expansive portfolio, which encompasses a broad spectrum of electronic components designed for reliability in a wide array of applications. Their capacitors, including the ceramic capacitor category, are highly regarded for their performance, size diversity, and temperature stability, enabling their use in critical and demanding applications across all sectors of the electronics industry.

Where to Find GRT31CR61H106KE01L by Murata Manufacturing Co Ltd

For those interested in procuring the GRT31CR61H106KE01L, it is advisable to search on findchips.com. This online platform provides comprehensive information on stock availability, pricing, and distributor options for electronic components, including a wide range of Ceramic Capacitors. Historically, reputable distributors such as DigiKey, Mouser Electronics, Farnell, and TTI have been known to stock this particular part. However, availability can vary, and engineers, procurement specialists, and hobbyists alike should rely on findchips.com for the most current distributor stock levels and competitive pricing comparisons.

Compare pricing for GRT31CR61H106KE01L and other Ceramic Capacitors / Capacitors at findchips.com